LVM Series, Current-Sensing Metal Chip Resistor

Ohmite's LVM series of metal chip resistors are designed for current-sense circuits in power electronic systems

Image of Ohmite's LVM Series Metal Chip ResistorThe metal foil constructed LVM series, from Ohmite, offers their high-reliability and low TCR values for stability in current-sense circuits. The LVM series is available in popular sizes up to 1 W and tolerances down to 0.5%. The LVM series carries an exceptionally high overload rating of up to five times the rated wattage for 5 seconds. Popular applications include switching power supplies and DC-DC converters.

Features
  • High overload rating in small size (five times the rated W for 5 seconds)
  • Metal foil construction ensures high reliability and performance with very-low-TCR values
  • SMD type designed for automatic insertion 
  • Designed for current-sense circuits in power electronic systems
  • Pb-free to meet RoHS requirements
Applications
  • Power management applications
  • Switching power supplies
  • Overcurrent protection in audio applications
  • Voltage regulation modules (VRM)
  • DC-DC converters, battery-packs, chargers, and adaptors

LVM Series Metal Chip Resistors

ImagemNúmero de peça do fabricanteDescriçãoPotência (Watts)Available QuantityPreçoVer detalhes
RES 0.1 OHM 1% 1W 2512LVM25FVR100E-TRRES 0.1 OHM 1% 1W 25121W90009 - Immediate$0.66Ver detalhes
RES 0.025 OHM 1% 1/2W 1206LVM12FTR025E-TRRES 0.025 OHM 1% 1/2W 12060,5W, 1/2W10663 - Immediate$0.70Ver detalhes
RES 0.05 OHM 1% 1W 2512LVM25FVR050E-TRRES 0.05 OHM 1% 1W 25121W44824 - Immediate$0.66Ver detalhes
RES 0.05 OHM 1% 1/2W 1206LVM12FTR050E-TRRES 0.05 OHM 1% 1/2W 12060,5W, 1/2W17349 - Immediate$0.70Ver detalhes
RES 0.03 OHM 1% 1/2W 1206LVM12FTR030E-TRRES 0.03 OHM 1% 1/2W 12060,5W, 1/2W4545 - Immediate$0.70Ver detalhes
Published: 2016-08-16