ODU MINI-MED® Pre-Assembled Connectors

This connector solution from ODU has pre-assembled plug and in-line receptacle options

Image of ODU MINI-MED® Pre-Assembled Connectors The ODU MINI-MED® series is a cost-effective connector solution with pre-assembled plug and in-line receptacle options. These pre-assembled plastic connectors are a great choice for applications requiring lightweight, space saving, and watertight connector solutions. The ODU MINI-MED® can be easily mated and has a break-away function to ensure the quick disconnection of the plug and receptacle. This solution offers safe, hassle-free use in fields with hygiene requirements, such as in medical technology. The compact ODU MINI-MED® connectors can also be used in the industrial electronics or test and measurement applications.

Features
  • Overmolded lightweight plastic connector
  • Break-away
  • IP 67
  • > 1,000 mating cycles
  • 2 to 6 contacts
  • DEHP-free
  • ETO-sterilizable
  • Audible locking
  • Blind mating
  • Space saving
  • Gold-plated contacts with soldered connection
  • PVC cable operating temperature: -15°C to +80°C
  • Silicone cable option also available
  • Circular connector ideal for: medical, industrial, and test and measurement applications

ODU MINI-MED® Series Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoTamanho da carcaça, MILAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 6P GOLD SLDR CUP756.199.400.000.000CONN RCPT FMALE 6P GOLD SLDR CUP-0 - Immediate$13.13Ver detalhes
CONN RCPT FMALE 5P GOLD SLDR CUP756.199.401.000.000CONN RCPT FMALE 5P GOLD SLDR CUP-94 - Immediate$12.52Ver detalhes
CONN RCPT FMALE 4P GOLD SLDR CUP756.199.402.000.000CONN RCPT FMALE 4P GOLD SLDR CUP-350 - Immediate$11.93Ver detalhes
CONN RCPT FMALE 3P GOLD SLDR CUP756.199.403.000.000CONN RCPT FMALE 3P GOLD SLDR CUP-0 - Immediate$11.54Ver detalhes
CONN RCPT FMALE 2P GOLD SLDR CUP756.199.404.000.000CONN RCPT FMALE 2P GOLD SLDR CUP-0 - Immediate$18.53Ver detalhes

ODU MINI-MED® Series Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoGênero do 1º conectorNúmero de posições carregadas do 1º conectorAvailable QuantityPreçoVer detalhes
CIRC CBL 2POS PLUG TO WIRE 1.64'C00.707.100.020.013CIRC CBL 2POS PLUG TO WIRE 1.64'Pinos MachosTodos0 - Immediate$16.16Ver detalhes
CIRC CBL 2POS PLUG TO WIRE 16.4'C00.707.100.020.018CIRC CBL 2POS PLUG TO WIRE 16.4'Pinos MachosTodos2 - Immediate$25.57Ver detalhes
CIRC CBL 2POS RCPT TO WIRE 1.64'C00.707.100.020.019CIRC CBL 2POS RCPT TO WIRE 1.64'Soquetes fêmeaTodos9 - Immediate$17.09Ver detalhes
CIRC CBL 2POS RCPT TO WIRE 16.4'C00.707.100.020.024CIRC CBL 2POS RCPT TO WIRE 16.4'Soquetes fêmeaTodos0 - Immediate$26.85Ver detalhes
CIRC CBL 3POS PLUG TO WIRE 1.64'C00.707.100.030.013CIRC CBL 3POS PLUG TO WIRE 1.64'Pinos MachosTodos1 - Immediate$18.54Ver detalhes
CIRC CBL 3POS PLUG TO WIRE 16.4'C00.707.100.030.018CIRC CBL 3POS PLUG TO WIRE 16.4'Pinos MachosTodos0 - Immediate$30.10Ver detalhes
CIRC CBL 3POS RCPT TO WIRE 1.64'C00.707.100.030.019CIRC CBL 3POS RCPT TO WIRE 1.64'Soquetes fêmeaTodos1 - Immediate$20.43Ver detalhes
CIRC CBL 3POS RCPT TO WIRE 16.4'C00.707.100.030.024CIRC CBL 3POS RCPT TO WIRE 16.4'Soquetes fêmeaTodos0 - Immediate$31.88Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 1.64'C00.707.100.040.013CIRC CBL 4POS PLUG TO WIRE 1.64'Pinos MachosTodos6 - Immediate$18.89Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 16.4'C00.707.100.040.018CIRC CBL 4POS PLUG TO WIRE 16.4'Pinos MachosTodos9 - Immediate$31.18Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 1.64'C00.707.100.040.019CIRC CBL 4POS RCPT TO WIRE 1.64'Soquetes fêmeaTodos0 - Immediate$21.92Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 16.4'C00.707.100.040.024CIRC CBL 4POS RCPT TO WIRE 16.4'Soquetes fêmeaTodos0 - Immediate$33.28Ver detalhes
CIRC CBL 5POS PLUG TO WIRE 1.64'C00.707.100.050.013CIRC CBL 5POS PLUG TO WIRE 1.64'Pinos MachosTodos8 - Immediate$19.28Ver detalhes
CIRC CBL 5POS PLUG TO WIRE 16.4'C00.707.100.050.018CIRC CBL 5POS PLUG TO WIRE 16.4'Pinos MachosTodos1 - Immediate$31.88Ver detalhes
CIRC CBL 5POS RCPT TO WIRE 1.64'C00.707.100.050.019CIRC CBL 5POS RCPT TO WIRE 1.64'Soquetes fêmeaTodos6 - Immediate$22.57Ver detalhes
Updated: 2024-10-07
Published: 2018-06-04