ODU MINI-SNAP® Series F Push-Pull Finger Locking Connectors
ODU MINI-SNAP series F push-pull circular connectors are an ideal solution for reliable connections in hard-to-access areas
ODU MINI-SNAP series F push-pull circular connectors feature half-shell coding. The advantage of these connectors is that they allow blind mating, an ideal solution for reliable connections in hard-to-access areas. The push-pull principle reliably ensures that these connectors will not come loose in their application. Once plugged in, the ODU MINI-SNAP locks itself into the receptacle automatically. It cannot be separated by pulling on the cable. Instead, the connector can easily be separated from the receptacle by pulling on the outer housing. The ODU MINI-SNAP push-pull circular connectors can be configured in many ways with the wide variety of sizes, termination types, and contact inserts that are available. Whether used for transmitting power, signals, data, or other media, these circular connectors provide customers with a high-quality, high-reliability connector solution.
- Half-shell coding
- 2 to 27 contacts/mixed inserts
- > 5,000 mating cycles
- IP50 and IP68
- 5 sizes
- Custom option available
- Various contact inserts available
- Compatible with standard products on the market
- Customizable with a multitude of plugs and receptacles
- Medical
- Industrial
- Test and measurement
- Military and security
- E-mobility
- Related videos
- Locking systems for Series F
- ODU MINI-SNAP Crimp Tutorial
ODU MINI-SNAP® Series F Push-Pull Finger Locking Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de posições | Tamanho da carcaça - Inserto | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G80F1C-P07LCC0-0000 | CONN RCPT FMALE 7P GOLD SLDR CUP | 7 | 0 | 75 - Immediate | $73.95 | Ver detalhes |
![]() | ![]() | S11F1C-P05MJG0-5000 | CONN PLUG MALE 5P GOLD SLDR CUP | 5 | 1 | 3 - Immediate | $59.02 | Ver detalhes |
![]() | ![]() | S41F1C-P08MFG0-500S | CONN PLUG MALE 8P GOLD SLDR CUP | 8 | 1 | 24 - Immediate | $79.71 | Ver detalhes |
![]() | ![]() | S11F1C-P03MPH0-4500 | CONN PLUG MALE 3P GOLD SLDR CUP | 3 | 1 | 0 - Immediate | $55.43 | Ver detalhes |
![]() | ![]() | G50F1C-P03LJG0-0000 | CONN RCPT FMALE 3P GOLD SLDR CUP | 3 | 0 | 12 - Immediate | $39.25 | Ver detalhes |
![]() | ![]() | G10F1C-P07LCC0-0000 | CONN RCPT FMALE 7P GOLD SLDR CUP | 7 | 0 | 5 - Immediate | $41.70 | Ver detalhes |
![]() | ![]() | S10F1C-P03MJG0-5000 | CONN PLUG MALE 3P GOLD SLDR CUP | 3 | 0 | 10 - Immediate | $42.08 | Ver detalhes |
![]() | ![]() | K21F1C-P05LJG0-500S | CONN RCPT FMALE 5P GOLD SLDR CUP | 5 | 1 | 0 - Immediate | $56.82 | Ver detalhes |
![]() | ![]() | S10F1C-P05MFG0-4500 | CONN PLUG MALE 5P GOLD SLDR CUP | 5 | 0 | 7 - Immediate | $45.58 | Ver detalhes |
![]() | ![]() | S20F1C-P05MFG0-500S | CONN PLUG MALE 5P GOLD SLDR CUP | 5 | 0 | 3 - Immediate | $45.58 | Ver detalhes |
![]() | ![]() | G50F1C-P07LCC0-0000 | CONN RCPT FMALE 7P GOLD SLDR CUP | 7 | 0 | 9 - Immediate | $48.66 | Ver detalhes |
![]() | ![]() | S20F1C-P07MCC0-400S | CONN PLUG MALE 7P GOLD SLDR CUP | 7 | 0 | 2 - Immediate | $49.55 | Ver detalhes |
![]() | ![]() | S10F1C-P07MCC0-4000 | CONN PLUG MALE 7P GOLD SLDR CUP | 7 | 0 | 2 - Immediate | $49.55 | Ver detalhes |
![]() | ![]() | K20F1C-P07LCC0-500S | CONN RCPT FMALE 7P GOLD SLDR CUP | 7 | 0 | 5 - Immediate | $51.49 | Ver detalhes |
![]() | ![]() | K20F1C-P07LCC0-450S | CONN RCPT FMALE 7P GOLD SLDR CUP | 7 | 0 | 10 - Immediate | $51.49 | Ver detalhes |
![]() | ![]() | K20F1C-P07LCC0-400S | CONN RCPT FMALE 7P GOLD SLDR CUP | 7 | 0 | 0 - Immediate | $51.49 | Ver detalhes |
![]() | ![]() | S10F1C-P09MCC0-5000 | CONN PLUG MALE 9P GOLD SLDR CUP | 9 | 0 | 2 - Immediate | $53.51 | Ver detalhes |
![]() | ![]() | S20F1C-P09MCC0-400S | CONN PLUG MALE 9P GOLD SLDR CUP | 9 | 0 | 2 - Immediate | $53.51 | Ver detalhes |
![]() | ![]() | S11F1C-P03MPH0-5000 | CONN PLUG MALE 3P GOLD SLDR CUP | 3 | 1 | 0 - Immediate | $55.43 | Ver detalhes |
![]() | ![]() | K11F1C-P05LJG0-5000 | CONN RCPT FMALE 5P GOLD SLDR CUP | 5 | 1 | 4 - Immediate | $56.82 | Ver detalhes |