Rapid IoT Prototyping Kit

NXP's Rapid IoT’s combination of sensors, connectivity, security, low power, and small form factor covers a wide range of applications

Image of NXP's Rapid IoT Prototyping KitNXP’s Rapid IoT prototyping kit (SLN-RPK-NODE) is a comprehensive, secure, and power-optimized IoT end-node solution with a user-friendly development environment that enables users to quickly take their idea to a proof-of-concept. The SLN-RPK-NODE simplifies the three phases of a typical proof-of-concept development. Pre-programmed applications enable a user to get up and running quickly. The Web IDE with GUI based programming means a user can modify a device’s behavior without having to program in C. Finally, production-proven MCUXpresso tools help to validate code and develop new applications.

Fact Sheet: Rapid IoT Prototyping Kit
Press Release: Rapid IoT Prototyping Kit for Creating Proof-of-Concept Designs
User's Guide: Rapid IoT Prototyping Tool User’s Guide
Blog: DK IoT Studio

Image of DK IoT Studio logoThe DK IoT Studio provides the fastest and simplest way to create, deploy, and manage a complete embedded-to-cloud IoT solution. Get started with the NXP Rapid IoT Prototyping Kit now.

Image of NXP's Rapid IoT Prototyping Kit banner

Features
  • Pre-programmed applications for out-of-box usability
    • Weather station (including air quality monitor)
    • Thermostat
    • Tilt/fall detection
    • Low-power motion detection
    • Tap counter
    • RGB LED control
  • Extreme ease-of-use for rapid prototyping
    • Rapid IoT Studio web IDE with GUI-based programming and automatic source code/project generation for MCUXpresso IDE
      • Features a visual drag and drop user interface with simultaneous creation of embedded, mobile app, and web app code
    • MCUXpresso SDK-based (RTOS, drivers, middleware)
    • iOS/Android mobile apps and IoT Cloud connect
    • Secure bootloader for convenient USB and over-the-air BLE reprogramming
  • Comprehensive, pre-engineered IoT node
    • Kinetis® K64-120 MHz MCU-based on Arm® Cortex®-M4 Core for application processing
    • KW41Z wireless MCU: BLE, Thread, ZigBee® allows connection to a phone or gateway
    • Enhanced security
      • A1006 secure authentication and anti-counterfeit IC
      • NT3H2211 NFC forum Type 2 tag
    • Optimized for low power and small form factor (49.8 mm x 49.8 mm x 14 mm)
  • Flexible, scalable
Applications
  • Home and building automation
  • Smart cities
  • Smart wearables and fitness
  • Industrial
  • Smart health

Rapid IoT Prototyping Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RAPID IOT PROTOTYPING KITSLN-RPK-NODERAPID IOT PROTOTYPING KIT0 - Immediate$75.25Ver detalhes
Published: 2018-02-26