PF0200 Power Management Integrated Circuit

NXP presents their 12-channel, configurable PMIC for consumer, industrial, and automotive applications

Image of NXP Semiconductor PF0200 Power Management Integrated CircuitThe PF0200 power management integrated circuit (PMIC) from NXP Semiconductor provides a highly programmable/configurable architecture with fully integrated power devices and minimal external components. With up to four buck converters, one boost regulator, six linear regulators, an RTC supply, and a coin-cell charger, the PF0200 can provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip, one-time programmable (OTP) memory, the PF0200 is available in preprogrammed standard versions or non-programmed versions to support custom programming. The PF0200 is especially suited to the i.MX 6SoloLite, i.MX 6Solo, and i.MX 6DualLite versions of the i.MX 6 family of devices and is supported by full system-level reference designs and pre-programmed versions of the device. This device is powered by SMARTMOS technology.

Features
  • Three to four buck converters, depending on configuration
  • Boost regulator to 5.0 V output
  • Six general-purpose linear regulators
  • Programmable output voltage, sequence, and timing
  • OTP memory for device configuration
  • Coin-cell charger and RTC supply
  • DDR termination reference voltage
  • Power control logic with processor interface and event detection
  • Individually programmable ON, OFF, and standby modes
Applications
  • Tablets
  • IPTV
  • Industrial control
  • Medical monitoring
  • Home automation/ alarm/ energy management
Parameters
  • MCUs supported: i.MX53, i.MX6DL, i.MX6S, i.MX6SL, and i.MX6SX
  • Number of linear/LDO regulators: 6
  • Number of regulators-buck switching: 4
  • Number of regulators-boost switching: 1
  • Interface and input control: I²C

PF0200 Power Management Integrated Circuit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG CONV I.MX6 11OUT 56HVQFNMMPF0200F0AEPIC REG CONV I.MX6 11OUT 56HVQFN1288 - Immediate$8.74Ver detalhes
IC REG CONV I.MX6 11OUT 56HVQFNMMPF0200F3AEPIC REG CONV I.MX6 11OUT 56HVQFN260 - Immediate$8.74Ver detalhes
IC REG CONV I.MX6 11OUT 56HVQFNMMPF0200F4AEPIC REG CONV I.MX6 11OUT 56HVQFN260 - Immediate$8.74Ver detalhes
IC REG CONV I.MX6 11OUT 56HVQFNMMPF0200NPAEPIC REG CONV I.MX6 11OUT 56HVQFN270 - Immediate$8.74Ver detalhes
Published: 2016-10-14