NTAG I²C Plus NFC Tag Solution

NXP’s NTAG I²C plus connected NFC tag solution offers fast and inexpensive tap-and-go connectivity in electronic devices

Image of NXP NTAG I2C PlusDesigned to be the perfect enabler for NFC in home-automation and consumer applications, NXP's feature-packed, next-generation connected NFC tag is the fastest, most BoM-optimized way to add tap-and-go connectivity to just about any electronic device. NXP NTAG I2C plus is a family of connected NFC tags that combine a passive NFC interface with a contact I2C interface. The second generation of NXP's connected-tag technology is fully backward compatible with first-generation NTAG I2C products, while adding new, advanced features for password protection, full memory-access configuration from both interfaces, an originality signature for protection against cloning, and four times higher pass-through performance, along with the energy harvesting capabilities.

NXP’s NTAG I2C plus Explorer Kit is an all-in-one demonstration/development resource for NFC connected tags. Designed to emulate using an NTAG I2C plus tag chip in an embedded electronic system, the kit centers around a multi-purpose microprocessor-based development/demo board and includes a full complement of hardware and software tools to support investigation of the NTAG I2C chip operation, the NFC RF communication link, and the I2C serial bus connected link, as well as to perform a variety of demonstrations, and develop/test user's applications.

Features Applications
  • Full interoperability with every NFC-enabled device
  • Smooth end-user experience with super-fast data exchange via NFC and I2C interface
  • Zero-power operation with non-volatile data storage
  • Lowest bill of materials (BoM) and smallest footprint from NFC solution in embedded electronics
  • Data protection to prevent unauthorized data manipulation
  • Multi-application support, enabled by memory size and segmentation options
  • NFC interface ISO/IEC 14443A Part 2 and 3 compliant
  • NFC Forum Type 2 Tag compliant
  • Input capacitance of 50 pF
  • Unique 7-byte serial number
  • Version command for easy identification of chip type and supported features
  • IoT nodes (home automation, smart home, and more)
  • Pairing and configuration in consumer applications
  • NFC accessories (headsets, speakers, and others)
  • Wearable infotainment
  • Fitness equipment
  • Consumer electronics
  • Healthcare
  • Smart printers
  • Meters
  • Electronic shelf labels

ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC RFID TRANSP 13.56MHZ 8XQFNNT3H2111W0FHKHIC RFID TRANSP 13.56MHZ 8XQFN23183 - Immediate$1.20Ver detalhes
IC RFID TRANSP 13.56MHZ 8XQFNNT3H2211W0FHKHIC RFID TRANSP 13.56MHZ 8XQFN15295 - Immediate$1.38Ver detalhes
Published: 2016-03-07