MC33771/MC33772/MC33664 Battery Management System Devices

NXP’s Li-ion battery cell controller solutions with high-speed isolated daisy chain communication

Image of NXP Semiconductor MC33771/MC33772/MC33664 Battery Management System DevicesNXP's MC33771B and MC33772B are reliable, safe, and BOM optimized Li-ion battery management solutions (BMS) with low-cost, robust, high-speed, isolated daisy chain communication. They are designed for automotive and industrial applications such as HEV, EV, ESS, UPS, and others. They support battery packs with 3 to 210 logic cells in series within one daisy chain. The MC33771B and MC33772B have lifetime-guaranteed, highly accurate ADC conversions for 3 to 14 differential-cell-voltages measurement channels, one synchronized current sensing, one synchronized coulomb counter, and seven analog input channels. Their embedded balancing transistors supports up to 300 mA passive balancing with dedicated timers and integrated diagnostics. MC33771B and MC33772B support ISO 26262 with single chip ASIL-C and up to ASIL-D safety capability. With comprehensive, integrated diagnostics, they enable low BOM and development cost for BMS with high functional safety target..

MC33664 is a transceiver physical layer transformer driver designed to conveniently interface a microcontroller to a high-speed, isolated daisy chain communication network. MCU SPI data bits are directly converted to pulse bit information and transferred to the bus network. The sine wave transmission on the daisy chain network guarantees ultra-low radiated emission and robustness. MC33771B and MC33772B work as slaves in the daisy chain network. Their response messages use the same structure to send pulse bit information to the MC33664 which is then converted to an SPI bit stream sent back to the MCU. This device is powered by SMARTMOS technology.

Features Applications
  • On-chip current sensing, coulomb counter, and power supply
  • Supporting centralized, distributed daisy chain, distributed CAN
  • Sleep mode OV/UV and temperature monitor
  • Scalable SW and HW compatible BMS solution supporting 3 to 210 cells per daisy chain
  • Integrated passive balancing (300 mA per channel with dedicated timers)
  • Smart grid and home energy storage systems
  • Robot
  • Autonomous guided vehicles

MC33771 Battery Management System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC BAT CNTRL LI-ION 7-14C 64LQFPMC33771BTP1AEIC BAT CNTRL LI-ION 7-14C 64LQFP115 - Immediate$21.59Ver detalhes
IC BAT CNTRL LI-ION 7-14C 64LQFPMC33771BSP1AEIC BAT CNTRL LI-ION 7-14C 64LQFP2814 - Immediate$30.27Ver detalhes
EVAL BOARD FOR MC33771FRDM33771BTPLEVBEVAL BOARD FOR MC337710 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD FOR MC33771FRDM33771BSPIEVBEVAL BOARD FOR MC337711 - Immediate$284.41Ver detalhes

MC33772 Battery Management System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC BATT CNTRL LI-ION 3-6C 48LQFPMC33772BSP1AEIC BATT CNTRL LI-ION 3-6C 48LQFP206 - Immediate$11.98Ver detalhes
IC BATT CNTRL LI-ION 3-6C 48LQFPMC33772BTP1AEIC BATT CNTRL LI-ION 3-6C 48LQFP0 - Immediate
647 - Marketplace
$25.99Ver detalhes
IC BATT CNTRL LI-ION 3-6C 48LQFPMC33772BTC0AEIC BATT CNTRL LI-ION 3-6C 48LQFP26 - Immediate$10.04Ver detalhes
EVAL BOARD FOR MC33772FRDM33772BSPIEVBEVAL BOARD FOR MC337720 - Immediate$124.74Ver detalhes
EVAL BOARD FOR MC33772FRDM33772BTPLEVBEVAL BOARD FOR MC337720 - ImmediateSee Page for PricingVer detalhes

MC33664 Battery Management System

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRANSFORMER PHYSICAL LAYERMC33664ATL1EGTRANSFORMER PHYSICAL LAYER51 - Immediate$4.92Ver detalhes
EVAL BOARD FOR MC33664FRDM33664BEVBEVAL BOARD FOR MC336645 - Immediate$186.83Ver detalhes

Battery Holder

ImagemNúmero de peça do fabricanteDescriçãoPeça / CI utilizadoNotaAvailable QuantityPreçoVer detalhes
BATTERY PACK - 14 AAA CELLSBATT-14AAAPACKBATTERY PACK - 14 AAA CELLSMC3377x-2 - Immediate$280.22Ver detalhes
Published: 2018-08-01