LS1020A/LS1021A/LS1024A Layerscape® Microprocessors

NXP's LS1020A, LS1021A, and LS1024A Layerscape microprocessors are based on 32-bit Arm® Cortex®-A7 and Cortex-A9 cores

Image of NXP's LS1020A/LS1021A/LS1024 Layerscape MicroprocessorsBased on Arm Cortex-A7 and Cortex-A9 processors, NXP's Layerscape LS1020A, LS1021A, and LS1024A provide extensive integration and power efficiency for fanless, small form factor enterprise and consumer networking applications.

The LS1020A and LS1021A processors feature support for multiple industrial protocols including DDR3L/4 running up to 1600 MHz, integrated hardware-based security engine and QUICC Engine®, and ECC protection on both L1 and L2 caches. All three products are pin- and software-compatible.

The LS1024A, based on Cortex-A9 processor, includes SATA-2 interfaces, along with a powerful processing engine and integrated RAID controller to provide an ideal solution for network attached storage applications.

Features
  • LS1020A and LS1021A
    • 2x Arm Cortex-A7
    • 1.2 GHz frequency
    • CoreMark® performance of over 7,000
    • Typical sub-3 W
    • DDR3L/4 running up to 1600 MHz
    • USB 3.0 (LS1020A); USB 3.0 + PHY (LS1021A)
    • 4x SAI supporting I2S, ASRC, and SPDIF (LS1021A)
    • 4x Flex CAN controller (LS1021A)
    • 24-bit RGB LCD support (LS1021A)
  • LS1024A
    • 2x Arm Cortex-A9
    • 1.2 GHz frequency
    • Typical sub-3 W
    • USB 3.0
    • DPIE
    • 1x USB 2.0
    • 1x USB 3.0 + PHY
    • 1x SPI/TDM ProSLIC
    • 1x DECT/DECT-ULE baseband
Applications
  • LS1020A
    • Energy gateway
    • Wireless LAN (WLAN) access point
  • LS1024A
    • Home gateway
    • SMB/entry enterprise router
    • Integrated services gateway
    • Thin CPE
    • IP-PBX
    • VoIP gateway
  • LS1021A
    • Industrial HMI entry tier
    • Programmable logic controller (PLC)
    • Motion control and robotics
    • Industrial gateway
    • IoT gateway
    • M2M gateway
    • Wireless LAN (WLAN) access point
    • Transformer terminal (TTU)

LS1020A Layerscape Microprocessors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MPU QORIQ 1.0GHZ 525FCPBGALS1020AXE7KQBIC MPU QORIQ 1.0GHZ 525FCPBGA336 - Immediate$65.53Ver detalhes
IC MPU QORIQ 1.0GHZ 525FCPBGALS1020ASN7KQBIC MPU QORIQ 1.0GHZ 525FCPBGA84 - Immediate$58.86Ver detalhes
IC MPU QORIQ 1.0GHZ 525FCPBGALS1020ASE7KQBIC MPU QORIQ 1.0GHZ 525FCPBGA0 - Immediate$44.63Ver detalhes
IC MPU QORIQ 800MHZ 525FCPBGALS1020ASE7HNBIC MPU QORIQ 800MHZ 525FCPBGA0 - Immediate
16 - Marketplace
$38.06Ver detalhes
IC MPU QORIQ 800MHZ 525FCPBGALS1020AXN7HNBIC MPU QORIQ 800MHZ 525FCPBGA1031 - Immediate$61.74Ver detalhes

LS1021A Layerscape Microprocessors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MPU QORIQ 1.0GHZ 525FCPBGALS1021ASE7KQBIC MPU QORIQ 1.0GHZ 525FCPBGA196 - Immediate$63.73Ver detalhes
IC MPU QORIQ 1.0GHZ 525FCPBGALS1021AXE7KQBIC MPU QORIQ 1.0GHZ 525FCPBGA0 - Immediate$69.63Ver detalhes
IC MPU QORIQ 800MHZ 525FCPBGALS1021AXN7HNBIC MPU QORIQ 800MHZ 525FCPBGA1 - Immediate$64.99Ver detalhes
IC MPU QORIQ 1.0GHZ 525FCPBGALS1021AXN7KQBIC MPU QORIQ 1.0GHZ 525FCPBGA0 - Immediate$50.21Ver detalhes
IC MPU QORIQ 1.2GHZ 525FCPBGALS1021AXN7MQBIC MPU QORIQ 1.2GHZ 525FCPBGA0 - Immediate$70.52Ver detalhes
IC MPU QORIQ 800MHZ 525FCPBGALS1021ASE7HNBIC MPU QORIQ 800MHZ 525FCPBGA0 - Immediate
691 - Marketplace
$40.24Ver detalhes

LS1024A Layerscape Microprocessors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MPU QORIQ 1.2GHZ 625FCPBGALS1024ASE7MLAIC MPU QORIQ 1.2GHZ 625FCPBGA3 - Immediate$83.71Ver detalhes

Embedded Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TOWER SYSTEM LS1021A EVAL BRDTWR-LS1021A-PCTOWER SYSTEM LS1021A EVAL BRD44 - Immediate$1,923.98Ver detalhes
LS1024A EVAL BRDLS1024A-RDBLS1024A EVAL BRD0 - Immediate$2,737.00Ver detalhes
Published: 2018-07-26