LS1012A, LS1043A, and LS1088A Layerscape® Microprocessors

NXP's microprocessors are based on the 64-bit Arm® Cortex®-A53 core

Image of NXP Semiconductor LS10 Layerscape® MicroprocessorsNXP Semiconductors' Layerscape LS1012A, LS1043A, and LS1088A provide a wide range of sizes and performance options based on Arm Cortex-A53 core. The LS1012A processor, optimized for battery-backed or USB-powered, space-constrained networking and IoT applications, integrates a single Arm Cortex-A53 core running up to 1 GHz with a hardware packet forwarding engine and high-speed interfaces to deliver line-rate networking performance in an ultra-small size envelope at 1 W typical power dissipation.

The LS1043A deliver greater than 10 Gbps of performance in a flexible I/O package supporting fanless designs. This SoC is a purpose-built solution for small form-factor networking and industrial applications with BOM optimizations for economic low layer PCB, lower cost power supply and single clock design.

The LS1088A has the advanced, high-performance data path and network peripheral interfaces required for wireless access points, networking infrastructure, intelligent edge access, including virtual customer premise equipment (vCPE) and high-performance industrial applications.

LS1012A Features LS1012A Applications
  • 1x Arm Cortex-A53
  • Up to 1 GHz frequency
  • Typical sub-1 W
  • 16-bit DDR3L memory controller
  • 1x PCIe® Gen 2
  • 1x SATA 3.0
  • 1x USB 3.0 + PHY
  • 1x USB 2.0 + ULPI
  • 1x SPI, 2x I2C
  • 2x SD3.0 / SDIO / eMMC
  • 2x UART
  • 5x I2S
  • Personal/consumer NAS
  • Smart home gateway
  • Building and factory automation
  • Entry-level broadband Ethernet gateways
  • Ethernet drives for data center storage
  • Mobile NAS (battery powered)
  • Trust-enabled IoT gateways
  • Interface board for optical processing
  • Inventory management platform
  • Transformer terminal (TTU)
LS1043A Features LS1043A Applications
  • 4x Arm Cortex-A53
  • Up to 1.6 GHz frequency
  • DDR 3L/4
  • Up to seven 1x GbE or 1x 10GbE and five x GbE
  • 3x PCIe Gen 2
  • 1x SATA 3.0
  • 3x USB 3.0 + PHY
  • QuadSPI
  • Quad I²C
  • uQE
  • Queue manager
  • Buffer manager
  • Packet engine
  • Wireless/telematics security gateway
  • Industrial gateway
  • Branch router
  • Broadband home gateway
  • Integrated services gateway
  • IP-PBX
  • vCPE/uCPE
  • Wireless LAN (WLAN) access point
  • Power grid process monitor
  • Motion control and machine vision
LS1088A Features LS1088A Applications
  • 8x Arm Cortex-A53
  • Up to 1.6 GHz frequency
  • 1 MB L2 cache
  • 1x 64 bit DDR4 up to 2.1 GT/s
  • Two 64-bit DDR4 running up to 2.1 GT/s
  • 2x 10 GbE + 8x 1 GbE
  • 10 Gb/s SEC crypto acceleration
  • 2x USB 3.0 + PHY
  • 2x TDM/HDLC interfaces
  • uQE
  • Advanced IO processor
  • WRIOP
  • Queue manager
  • Buffer manager
  • Packet engine
  • Enterprise routers
  • Industrial secure gateway
  • Linecard controllers
  • Open network switch
  • TOR/chassis switch
  • iNIC
  • Intelligent edge access
  • NFV solutions
  • Virtual CPE
  • Wireless LAN (WLAN) access point

LS1012A MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MPU QORIQ 800MHZ 211FCLGALS1012ASE7HKAIC MPU QORIQ 800MHZ 211FCLGA38 - Immediate$31.23Ver detalhes
IC MPU QORIQ 800MHZ 211FCLGALS1012AXE7HKAIC MPU QORIQ 800MHZ 211FCLGA0 - ImmediateSee Page for PricingVer detalhes
IC MPU QORIQ 800MHZ 211FCLGALS1012ASN7HKAIC MPU QORIQ 800MHZ 211FCLGA0 - Immediate$21.35Ver detalhes
IC MPU QORIQ 600MHZ 211FCLGALS1012ASE7EKAIC MPU QORIQ 600MHZ 211FCLGA0 - Immediate
27579 - Marketplace
$20.91Ver detalhes
IC MPU QORIQ 800MHZ 211FCLGALS1012ASE7HKBIC MPU QORIQ 800MHZ 211FCLGA157 - Immediate$36.93Ver detalhes
IC MPU QORIQ 1.0GHZ 211FCLGALS1012ASN7KKBIC MPU QORIQ 1.0GHZ 211FCLGA1574 - Immediate$38.54Ver detalhes
IC MPU QORIQ 1.0GHZ 211FCLGALS1012AXE7KKBIC MPU QORIQ 1.0GHZ 211FCLGA149 - Immediate$44.01Ver detalhes
IC MPU QORIQ 600MHZ 211FCLGALS1012AXE7EKAIC MPU QORIQ 600MHZ 211FCLGA165 - Immediate$31.23Ver detalhes

LS1043A MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MPU QORIQ 1.4GHZ 621FCPBGALS1043AXE7QQBIC MPU QORIQ 1.4GHZ 621FCPBGA0 - Immediate
121 - Marketplace
$74.10Ver detalhes
IC MPU QORIQ 1.4GHZ 621FCPBGALS1043ASN7PQBIC MPU QORIQ 1.4GHZ 621FCPBGA58 - Immediate$84.14Ver detalhes
IC MPU QORIQ 1.4GHZ 621FCPBGALS1043ASE7PQAIC MPU QORIQ 1.4GHZ 621FCPBGA0 - ImmediateSee Page for PricingVer detalhes
IC MPU QORIQ 1.6GHZ 621FCPBGALS1043ASE7QQBIC MPU QORIQ 1.6GHZ 621FCPBGA0 - Immediate$97.08Ver detalhes
IC MPU QORIQ 1.4GHZ 621FCPBGALS1043ASE7PQBIC MPU QORIQ 1.4GHZ 621FCPBGA56 - Immediate$85.70Ver detalhes
IC MPU QORIQ 1.6GHZ 780FCPBGALS1043ASN8QQBIC MPU QORIQ 1.6GHZ 780FCPBGA0 - Immediate$123.44Ver detalhes
IC MPU QORIQ 1.0GHZ 780FCPBGALS1043ASN8KQBIC MPU QORIQ 1.0GHZ 780FCPBGA55 - Immediate$103.20Ver detalhes

LS1088A MCU

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC MPU QORIQ 1.4GHZ 780FBGALS1088AXN7PTAIC MPU QORIQ 1.4GHZ 780FBGA0 - Immediate
1263 - Marketplace
$236.06Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
LS1012A EVAL BRDLS1012ARDB-PCLS1012A EVAL BRD0 - Immediate$482.64Ver detalhes
LS1043A EVAL BRDLS1043ARDB-PDLS1043A EVAL BRD0 - Immediate$1,997.68Ver detalhes
Published: 2018-07-27