JN5189/88 MCUs
NXP's high-performance, ultra-low-power MCU for Zigbee® and Thread includes built-in NFC option
NXP's JN5189/88 portfolio of MCUs is designed to power the next generation of very-low-current wireless devices, supporting Zigbee 3.0, Thread, and IEEE 802.15.4. It includes several low-power modes and ultra-low Tx and Rx power consumption, which enables devices powered by JN5189/88 to have longer battery life. With -100 dBm Rx sensitivity and up to +11 dBm Tx output power, JN5189/88 offers reliable and robust communications performance.
JN5189/88 is powered by an Arm® Cortex®-M4 MCU and can run up to 640 KB onboard Flash and 152 KB SRAM, with enough room and flexibility for complex applications and over-the-air (OTA) upgrade capability without external memory. JN5189T/88T has an integrated NFC NTAG to implement contactless NFC commissioning, simplifying the network build-out while saving energy and increasing security. In addition, it has a rich set of MCU peripherals and multiple serial communication interfaces for embedded connected applications with the quad serial Flash memory controller, SPIFI, which can be used to extend non-volatile memory for data storage.
- CPU and memory
- Up to 48 MHz Cortex-M4
- Up to 640 kB Flash, 152 kB RAM, and 128 kB ROM
- NFC NTAG option with EEPROM
- Quad-SPI for data storage in NVM
- RF performance/power consumption
- Support of Zigbee 3.0, Thread, and IEEE 802.15.4
- -100 dBm Rx sensitivity
- Up to 11 dBm Tx power
- Rx 4.3 mA, DC/DC on at 3 V
- Tx 7.4 mA at 0 dBm, 20.3 mA at 10 dBm
- 800 nA sleep mode current with no RAM retention, 350 nA deep power-down mode
- Improved Wi-Fi coexistence
- Security
- AES256 with hardware-protected key
- Hash engine (SHA256)
- Code readout protection
- Digital and analog interfaces
- UART/SPI/I²C up to 2
- ISO7816 interface for secure access module
- 8-channel 12-bit ADC
- One analog comparator
- Digital microphone interface and audio event detection
- Clocks and timers
- 32 MHz and 32.768 kHz crystals
- Low- and high-frequency internal clock sources
- 4x general-purpose timer
- 32K sleep timer
- Watchdog timer
- RTC with calibration
- Operating conditions
- Operating voltage range: 1.9 V to 3.6 V
- Junction temperature range: -40°C to +125°C
- Home automation
- Home security and access
- Smart lighting
- Smart metering
- Sensor networks
JN5189/88 MCUs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | JN5189THN/001Z | IC RF TXRX+MCU 802.15.4 40HVQFN | 993 - Immediate | $7.96 | Ver detalhes |
![]() | ![]() | JN5188HN/001Z | IC RF TXRX+MCU 802.15.4 40HVQFN | 1000 - Immediate | $7.70 | Ver detalhes |
![]() | ![]() | JN5188THN/001Z | IC RF TXRX+MCU 802.15.4 40HVQFN | 995 - Immediate | $8.12 | Ver detalhes |
![]() | ![]() | JN5189HN/001Z | IC RF TXRX+MCU 802.15.4 40HVQFN | 998 - Immediate | $7.58 | Ver detalhes |
Development Boards
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | JN5189-DK006 | JN5189 DEVELOPMENT KIT | 3 - Immediate | $751.17 | Ver detalhes |
![]() | ![]() | OM15080-JN5189 | JN5189 USB DONGLE | 1 - Immediate | $40.34 | Ver detalhes |