i.MX 8M Mini Applications Processor

NXP's i.MX 8M Mini applications processor is rapidly evolving smart home and smart embedded industrial market segments

Image of NXP's i.MX 8M Mini Applications ProcessorNXP's i.MX 8M Mini applications processor has built-in high-performing and power-efficient 14 FinFET technology. The i.MX 8M Mini family is part of NXP’s EdgeVerse™ edge computing platform. It is the choice for high-performing and cost-effective products in the rapidly evolving smart home and smart embedded industrial market segments. It is NXP’s first product in 14 FinFET technology that is qualified for industrial operation, which means a minimum of 10 years of continuous operation in harsh environments.

NXP’s i.MX 8M Mini applications processor has great media capabilities for media-rich consumer and embedded industrial applications. Its range of capabilities in terms of system connectivity (PCIe®, Gbit Ethernet, SDIO/eMMC, USB 2.0, MIPI-CSI, MIPI-DSI) and memory interface flexibility (LPDDR4, DDR4, DDR3L) make it extremely applicable to a broad spectrum of non-media-rich general-purpose applications requiring high-performance, power-efficient operation and attractive system cost. The i.MX 8M family is the evolution of the industry-leading i.MX 6 series for mainstream embedded processing.

The i.MX 8M Mini product lineup includes the i.MX 8M Mini Quad/Dual/Solo and the QuadLite/DualLite/SoloLite versions in the same 14 mm x 14 mm x 0.5 mm package. The Quad/Dual/Solo integrates four, two, or one Arm® Cortex®-A53 cores, one Cortex-M4F core, GCNanoUltra 3D GPU, GC320 2D GPU,1080p60 h.265 and VP9 decode, and 1080p60 h.264 and VP8 encode. The QuadLite/DualLite/SoloLite integrates four, two or one Arm Cortex-A53 cores, one Cortex- M4F core, GCNanoUltra 3D GPU, and GC320 2D GPU. They are all qualified for industrial and commercial operating conditions.

Image of NXP Semiconductors i.MX 8M Mini Applications Processor

Features
  • Heterogeneous multi-core processing architecture
  • Quad-core Cortex-A53 core up to 1.8 GHz
  • Cortex-M4 at speeds of 400+ MHz
  • 1080p video encode and decode
  • 2D and 3D graphics
  • Display and camera interfaces
  • Multi-channel audio and digital microphone inputs
  • Connectivity (I2C, SAI, UART, SPI, SDIO, USB, PCIe, Gigabit Ethernet)
  • Low-power and standard DDR memory support
  • Multiple pin-compatible product offerings
Applications
  • Embedded Industrial IoT
    • Security and surveillance systems
    • Building access controls
    • HVAC climate controls
    • Home gateways
    • Human-machine interfaces
    • Printers
    • Machine visual inspection and management
    • Smart appliances
    • Robotic appliances
    • Fitness equipment
    • Test and measurement equipment
    • Image scanners
    • Health care diagnostics and monitoring
    • Two-way radios
    • Mobility and logistics
    • Lighting controls
    • Public address systems
    • Machine learning, e.g., face recognition, anomaly detection
  • Media IoT
    • Streaming videos
    • Video conferencing
    • Digital media adapters
    • Networked speakers
    • Soundbars, AVRs

i.MX 8M Mini Applications Processors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
I.MX 8M MINI EVAL BRD8MMINILPD4-EVKI.MX 8M MINI EVAL BRD0 - ImmediateSee Page for PricingVer detalhes
IC MPU I.MX8MM 1.8GHZ 486LFBGAMIMX8MM6DVTLZAAIC MPU I.MX8MM 1.8GHZ 486LFBGA376 - Immediate$32.66Ver detalhes
IC MPU I.MX8MM 1.6GHZ 486LFBGAMIMX8MM6CVTKZAAIC MPU I.MX8MM 1.6GHZ 486LFBGA51 - Immediate$35.51Ver detalhes
IC MPU I.MX8MM 1.8GHZ 486LFBGAMIMX8MM5DVTLZAAIC MPU I.MX8MM 1.8GHZ 486LFBGA0 - Immediate$31.22Ver detalhes
IC MPU I.MX8MM 1.6GHZ 486LFBGAMIMX8MM5CVTKZAAIC MPU I.MX8MM 1.6GHZ 486LFBGA140 - Immediate$40.67Ver detalhes

Eval Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
OLED DISPLAY MIPI-DSI 1080PMX8-DSI-OLED1AOLED DISPLAY MIPI-DSI 1080P0 - ImmediateSee Page for PricingVer detalhes
EVAL BOARD I.MX 8M MINI BT 5.18MMINILPD4-EVKBEVAL BOARD I.MX 8M MINI BT 5.146 - Immediate$461.72Ver detalhes
OV5640 MIPI CSI BOARD (MINI SAS)MINISASTOCSIOV5640 MIPI CSI BOARD (MINI SAS)11 - Immediate$105.09Ver detalhes
Published: 2019-03-12