i.MX RT1180 Crossover MCUs

NXP MCUs are engineered for power efficiency, with use cases starting from 250 mW

Image of NXP i.MX RT1180 Crossover MCUNXP i.MX RT1180 is a crossover MCU with a Gb time-sensitive networking (TSN) switch, enabling real-time networking for both TSN-based and industrial real-time communications. Its architecture facilitates communication bridging between existing systems and future Industry 4.0 applications.

Features
  • Dual-core design: the MCU features a dual-core architecture with an 800 MHz Arm® Cortex®-M7 core and a 300 MHz Cortex-M33 core, providing design flexibility
  • Efficient execution: real-time execution is enhanced by large, low-latency, tightly coupled memories (TCM) and embedded shared memories
  • Power efficiency: engineered for power efficiency, with use cases starting from 250 mW
  • Motor control: the device includes high-speed 16-bit analog-to-digital converters, advanced timers/PWM, and Delta-Sigma demodulators to support multi-axis motor control
  • Multiprotocol networking: the integrated Gb TSN supports a variety of real-time industrial Ethernet protocols, including Profinet, Ethernet/IP, EtherCAT, and CC-Link IE Field while being compliant with TSN standards, including IEC 60802 for industrial automation
  • Advanced security: the i.MX RT1180 incorporates security features such as the trusted resource domain controller (TRDC), TrustZone®-M (TZ-M), a physical unclonable function (PUF), and the EdgeLock® secure enclave, providing a component-level foundation for IEC 62443 system compliance
Applications
  • Industrial control and networking
  • Compact motion control
  • AC/servo drives
  • Automotive in-vehicle networking

i.MX RT1180 Crossover MCUs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ICMIMXRT1189CVM8CIC729 - Immediate$20.46Ver detalhes
ICMIMXRT1189XVM8CIC730 - Immediate$21.39Ver detalhes
ICMIMXRT1187CVM8CIC754 - Immediate$19.14Ver detalhes
ICMIMXRT1187XVM8CIC760 - Immediate$20.04Ver detalhes
Novo na DigiKey
RT1180,INDUS,196BGA,C0
MIMXRT1186CVJ8CRT1180,INDUS,196BGA,C0894 - Immediate$16.03Ver detalhes
Novo na DigiKey
RT1180,EXD INDUS,196BGA,C0
MIMXRT1186XVJ8CRT1180,EXD INDUS,196BGA,C0932 - Immediate$16.78Ver detalhes
ICMIMXRT1182CVP2CIC1195 - Immediate$15.14Ver detalhes
ICMIMXRT1182XVP2CIC1200 - Immediate$15.74Ver detalhes
ICMIMXRT1181CVP2CIC1200 - Immediate$14.76Ver detalhes
ICMIMXRT1181XVP2CIC1200 - Immediate$15.34Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MIMXRT1180-EVKMIMXRT1180-EVKMIMXRT1180-EVK0 - Immediate$357.00Ver detalhes
Novo na DigiKey
FRDM-IMXRT1186
FRDM-IMXRT1186FRDM-IMXRT118622 - Immediate$63.00Ver detalhes
Published: 2025-09-24