i.MX RT1170 Crossover MCU

NXP's crossover MCU offers superior computing power and multiple media capabilities

Image of NXP's i.MX RT1170 Crossover MCUNXP's i.MX RT1170 crossover MCUs are setting speed records at 1 GHz. The i.MX RT1170 family is part of NXP’s EdgeVerse™ edge computing platform. They combine superior computing power and multiple media capabilities with ease-of-use and real-time functionality. The dual-core i.MX RT1170 runs on the Cortex®-M7 core at 1 GHz and the Arm® Cortex-M4 at 400 MHz while providing excellent security. The i.MX RT1170 MCU offers support over a wide temperature range and is qualified for consumer, industrial, and automotive markets.

Features
  • Performance
    • 1 GHz Arm Cortex-M7 with 512 KB TCM
    • 400 MHz Cortex-M4 with 256 KB TCM
    • 6468 total CoreMarks
  • Advanced security
    • Secure boot
    • High-performance crypto
    • Inline encryption engine (IEE)
    • On-the-fly AES decryption (OTFAD)
    • Tamper detection: active and passive
  • Rich feature set
    • 2 MB SRAM
    • 2D GPU and 2D accelerator
    • MIPI CSI/DSI
    • 2 x 1 Gbps Ethernet, 1x 100 Mbps Ethernet
    • Up to WXGA (1280 x 800) at 60 FPS
    • 8-channel PDM digital microphone interface, ASRC
  • Low power
    • 28 nm FD-SOI process
    • Optimized for both active and leakage power
Applications
  • IoT
    • Smart homes
    • Consumer audio
    • Emerging consumer and retail
  • Automotive
    • In-vehicle HMIs
    • Two-wheel motorcycle/scooter clusters
  • Industrial
    • Factory automation
    • Power and energy
    • Building control
    • Aerospace, defense, and transportation
    • Healthcare

i.MX RT1170 Crossover MCUs

ImagemNúmero de peça do fabricanteDescriçãoTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
IC MCU 32BIT EXT MEM 289MAPBGAMIMXRT1176DVMAAIC MCU 32BIT EXT MEM 289MAPBGA0°C a 95°C (TJ)0 - Immediate$19.77Ver detalhes
IC MCU 32BIT EXT MEM 289MAPBGAMIMXRT1176CVM8AIC MCU 32BIT EXT MEM 289MAPBGA-40°C a 105°C (TJ)9 - Immediate$21.31Ver detalhes
IC MCU 32BIT EXT MEM 289MAPBGAMIMXRT1176AVM8AIC MCU 32BIT EXT MEM 289MAPBGA-40°C a 125°C (TJ)152 - Immediate$22.27Ver detalhes

i.MX RT1170 Crossover MCU Development Tools

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RK055HDMIPI4MRK055HDMIPI4MRK055HDMIPI4M0 - Immediate$97.27Ver detalhes
I.MX RT1170 EVAL KITMIMXRT1170-EVKI.MX RT1170 EVAL KIT0 - Immediate$194.28Ver detalhes
EVAL BOARD FOR FAN7888FRDM-MC-LVPMSMEVAL BOARD FOR FAN78880 - Immediate$101.15Ver detalhes
Published: 2021-03-09