i.MX 8M Nano Quad-Core Applications Processor
NXP’s quad-core applications processor for secure, affordable and intelligent edge computing
NXP's i.MX 8M Nano applications processor is designed for general consumer and industrial applications requiring high-performance compute, rich user interface, human-machine interface (HMI), music, connectivity, security, and artificial intelligence (vision, voice, and sensing). The i.MX 8M Nano family is part of NXP’s EdgeVerse™ edge computing platform. Its range of capabilities in connectivity (Gbit Ethernet, SDIO/eMMC, USB 2.0, MIPI-CSI, MIPI-DSI) and memory interface flexibility (LPDDR4, DDR4, DDR3L) makes it the right choice for a broad spectrum of non-media-rich, general-purpose applications requiring high performance, power-efficient operation, and attractive system cost.
The i.MX 8M Nano applications processor brings new capabilities versus the pin-compatible i.MX 8M Mini applications processor. These include upgraded 3D GPU to support OpenGL® ES 3.1 and Vulkan for next-generation Android support and OpenCL™ 1.2 for accelerating machine learning applications. It also introduces a fast Cortex®-M7 core with double-precision floating-point support as well as offering speeds up to 750 MHz and overall up to 4x performance increase.
- Quad-core Arm Cortex-A53 operating up to 1.5 GHz per core
- Arm Cortex-M7 operating up to 750 MHz for heterogenous multicore processing
- 3D graphics acceleration (OpenGL ES 2.0/3.0/3.1, OpenCL 1.2, Vulkan)
- Display and camera interfaces (MIPI)
- Multi-channel audio and digital microphone inputs, hardware asynchronous sample rate conversion (ASRC)
- Participant in NXP's longevity program (will ship for a minimum of 10 years from product launch)
- Wide range of connectivity options for Wi-Fi/BT, Ethernet, USB, and media storage
- Low-power DDR4 (LPDDR4), DDR3L, and standard DDR4 memory support (x16)
- Multiple product offerings in a pin-compatible 14 mm x 14 mm package
- Qualified for commercial operation (0°C to +95°C TJ) and industrial operation (-40°C to +105°C TJ, minimum of 10-year operational lifetime)
- Embedded Industrial IoT (IIoT)
- Industrial printers, ruggedized HMI, machine visual inspection, factory automation, test and measurement equipment, mobility and logistics management, image or barcode scanners
- Smart building
- Smart connected appliances, smart light controls, HVAC climate controls, service robots (such as vacuum cleaners), smart access controls, IoT gateways, elevator control panels, machine learning (e.g., face/voice recognition, anomaly detection)
- Healthcare
- Mobile patient care, e.g., infusion pumps, respirators, blood pressure monitors, activity/wellness monitors, fitness equipment
- Consumer audio
- Portable audio devices, soundbars, wireless/networked speakers, audio/video receivers, public address systems
Development Tools
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 8MNANOD4-EVK | 8MNANOD4-EVK | 0 - Immediate | $487.53 | Ver detalhes |
![]() | ![]() | MX8-DSI-OLED1 | MIPI-DSI 1080P OLED DISPLAY | 0 - Immediate | $478.12 | Ver detalhes |
![]() | ![]() | MINISASTOCSI | OV5640 MIPI CSI BOARD (MINI SAS) | 11 - Immediate | $105.09 | Ver detalhes |
i.MX 8M Nano Quad-Core Applications Processor
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | MIMX8MN6DVTJZAA | IC MPU I.MX8MN 1.5GHZ 486LFBGA | 229 - Immediate | $26.53 | Ver detalhes |
![]() | ![]() | MIMX8MN6CVTIZAA | IC MPU I.MX8MN 1.4GHZ 486LFBGA | 0 - Immediate | $28.95 | Ver detalhes |