BFU5xx RF Transistors

NXP's BFU5xx transistor family is designed to meet the latest requirements on high-frequency applications

New Generation RF Transistors - BFU5xxNXP's BFU5xx transistor family is designed to meet the latest requirements on high-frequency applications (up to 2 GHz) such as communication, automotive, and industrial equipment. As soon as fast, low-noise, analog-signal processing is required, combined with medium- to high-voltage swings, the BFU5xx transistors are the perfect choice. Due to the high gain at low supply current, these transistors also work well in battery-fed equipment.

Features
  • AEC-Q101 qualified
  • Minumum noise figure (NFmin): 0.7 dB at 900 MHz
  • Maximum stable gain: 18 dB at 900 MHz
  • 11 GHz fT silicon technology
  • Combined excellent performance of high gain, low noise, and high breakdown voltage
Applications
  • ISM applications (LNAs, oscillators) in consumer, industrial, and automotive applications
  • Application requiring high supply and high breakdown voltages
  • Broadband amplifiers up to 2 GHz

BFU5xx

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
RF TRANS NPN 12V 10GHZ SOT-23BFU520ARRF TRANS NPN 12V 10GHZ SOT-230 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 10.5GHZ SOT143BBFU520RRF TRANS NPN 12V 10.5GHZ SOT143B0 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 10GHZ SC-70BFU520WXRF TRANS NPN 12V 10GHZ SC-700 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 10.5GHZ SOT143BBFU520XARRF TRANS NPN 12V 10.5GHZ SOT143B0 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 10.5GHZ SOT143RBFU520XRRRF TRANS NPN 12V 10.5GHZ SOT143R1793 - Immediate$0.32Ver detalhes
RF TRANS 2 NPN 12V 10GHZ 6-TSSOPBFU520YXRF TRANS 2 NPN 12V 10GHZ 6-TSSOP290 - Immediate$0.95Ver detalhes
RF TRANS NPN 12V 11GHZ SOT-23BFU530ARRF TRANS NPN 12V 11GHZ SOT-230 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 11GHZ SOT-143BBFU530RRF TRANS NPN 12V 11GHZ SOT-143B0 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 11GHZ SC-70BFU530WXRF TRANS NPN 12V 11GHZ SC-705033 - Immediate$0.55Ver detalhes
RF TRANS NPN 12V 11GHZ SOT-143BBFU530XARRF TRANS NPN 12V 11GHZ SOT-143B0 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 11GHZ SOT-143RBFU530XRRRF TRANS NPN 12V 11GHZ SOT-143R0 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 11GHZ SOT-23BFU550ARRF TRANS NPN 12V 11GHZ SOT-230 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 11GHZ SOT-143BBFU550RRF TRANS NPN 12V 11GHZ SOT-143B0 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 11GHZ SC-70BFU550WXRF TRANS NPN 12V 11GHZ SC-700 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 11GHZ SOT-143BBFU550XARRF TRANS NPN 12V 11GHZ SOT-143B0 - Immediate$0.53Ver detalhes
RF TRANS NPN 12V 11GHZ SOT-143RBFU550XRRRF TRANS NPN 12V 11GHZ SOT-143R0 - ImmediateSee Page for PricingVer detalhes
RF TRANS NPN 12V 11GHZ SC-73BFU580GXRF TRANS NPN 12V 11GHZ SC-730 - Immediate$0.86Ver detalhes
RF TRANS NPN 12V 10.5GHZ SOT89-3BFU580QXRF TRANS NPN 12V 10.5GHZ SOT89-30 - Immediate$0.96Ver detalhes
RF TRANS NPN 12V 8.5GHZ SC-73BFU590GXRF TRANS NPN 12V 8.5GHZ SC-730 - Immediate$1.18Ver detalhes
RF TRANS NPN 12V 8GHZ SOT-89 3BFU590QXRF TRANS NPN 12V 8GHZ SOT-89 30 - Immediate$1.11Ver detalhes

Eval Boards

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
KIT EVAL BFU520W, 530W, 550WOM7960KIT EVAL BFU520W, 530W, 550W0 - Immediate$182.00Ver detalhes
KIT EVAL BFU520A, 530A, 550AOM7961KIT EVAL BFU520A, 530A, 550A0 - Immediate$182.00Ver detalhes
KIT EVAL BFU520, 530, 550OM7962/BFU5XXULKIT EVAL BFU520, 530, 5500 - Immediate$224.00Ver detalhes
KIT EVAL BFU520X, 530X, 550XOM7963KIT EVAL BFU520X, 530X, 550X0 - Immediate$162.50Ver detalhes
KIT EVAL BFU520XR, 530XR, 550XROM7964/BFU5XXXRULKIT EVAL BFU520XR, 530XR, 550XR0 - Immediate$224.00Ver detalhes
Published: 2014-09-26