VJ Fiberglass Enclosures

nVent Hoffman’s VJ fiberglass enclosures are maintenance-free and corrosion-resistant

Image of nVent Hoffman's VJ Fiberglass EnclosuresnVent Hoffman’s VJ enclosures are designed for use as electrical junction boxes in highly corrosive environments and protect equipment and operators from indirect electrical contact.

Features

  • All are designed to meet the Joint Industrial Council (JIC) standards in the United States
  • Maintenance-free and corrosion-resistant enclosures
  • Bases and opaque covers are made from hot compression molded halogen-free, self-extinguishing fiberglass reinforced polyester (FRP) that can withstand continuous temperatures from -58°F to +302°F (-50°C to +150°C) and momentary exposure to temperatures up to +392°F (+200°C)
  • RAL 7035 light-gray finish inside and out
  • Overlapping cover design ensures a secure seal by eliminating gasket exposure
  • Mounting flanges are molded at the rear of the enclosure body, which increases strength
  • Corner ribs are present in the enclosure cover to reinforce strength
  • Cover gasket is made from continuously poured polyurethane foam
  • Window solutions utilize a transparent Lexan polycarbonate insert, 1/4 in. thick
  • All enclosures can be easily modified to customer specifications

VJ Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ENCLOSURE FIBER 19.32"LX17.32"WVJ1816HWPL2ENCLOSURE FIBER 19.32"LX17.32"W11 - Immediate$371.49Ver detalhes
ENCLOSURE FIBER 13.32"LX11.32"WVJ1210HWPL2ENCLOSURE FIBER 13.32"LX11.32"W60 - Immediate$225.33Ver detalhes
ENCLOSURE FIBER 9.32"L X 7.32"WVJ806WENCLOSURE FIBER 9.32"L X 7.32"W1 - Immediate$141.45Ver detalhes
ENCLOSURE FIBER 9.32"L X 7.32"WVJ806HWENCLOSURE FIBER 9.32"L X 7.32"W0 - Immediate$152.06Ver detalhes
ENCLOSURE FIBER 11.32"L X 9.32"WVJ1008WENCLOSURE FIBER 11.32"L X 9.32"W21 - Immediate$154.94Ver detalhes
ENCLOSURE FIBER 11.32"L X 9.32"WVJ1008HWENCLOSURE FIBER 11.32"L X 9.32"W5 - Immediate$170.18Ver detalhes
ENCLOSURE FIBER 13.32"LX11.32"WVJ1210WENCLOSURE FIBER 13.32"LX11.32"W1 - Immediate$181.50Ver detalhes
ENCLOSURE FIBER 11.32"L X 9.32"WVJ1008HWPL1ENCLOSURE FIBER 11.32"L X 9.32"W5 - Immediate$191.80Ver detalhes
ENCLOSURE FIBER 15.32"LX13.32"WVJ1412HWENCLOSURE FIBER 15.32"LX13.32"W1 - Immediate$219.55Ver detalhes
ENCLOSURE FIBER 17.32"LX15.32"WVJ1614HWENCLOSURE FIBER 17.32"LX15.32"W1 - Immediate$252.74Ver detalhes

CVJ Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ENCLOSURE FIBER 7.31"L X 7.31"WCVJ606HWPL1ENCLOSURE FIBER 7.31"L X 7.31"W2 - Immediate$258.61Ver detalhes
ENCLOSURE FIBER 9.31"L X 7.31"WCVJ806HWPL1ENCLOSURE FIBER 9.31"L X 7.31"W1 - Immediate$293.40Ver detalhes
ENCLOSURE FIBER 11.31"L X 9.31"WCVJ1008HWPL1ENCLOSURE FIBER 11.31"L X 9.31"W2 - Immediate$312.81Ver detalhes
ENCLOSURE FIBER 13.31"L X 11.3"WCVJ1210HWLL2ENCLOSURE FIBER 13.31"L X 11.3"W2 - Immediate$384.77Ver detalhes
ENCLOSURE FIBER 15.31"LX13.31"WCVJ1412HWPL2ENCLOSURE FIBER 15.31"LX13.31"W1 - Immediate$441.65Ver detalhes

RVJ Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ENCLOSURE FIBER 9.32"L X 7.32"WRVJ806WENCLOSURE FIBER 9.32"L X 7.32"W2 - Immediate$153.02Ver detalhes
ENCLOSURE FIBER 9.32"L X 7.32"WRVJ806HWENCLOSURE FIBER 9.32"L X 7.32"W1 - Immediate$169.23Ver detalhes
ENCLOSURE FIBER 11.31"L X 9.31"WRVJ1008HWPL1ENCLOSURE FIBER 11.31"L X 9.31"W0 - Immediate$209.43Ver detalhes
ENCLOSURE FIBER 17.31"LX15.31"WRVJ1614HWPL2ENCLOSURE FIBER 17.31"LX15.31"W1 - Immediate$310.59Ver detalhes
ENCLOSURE FIBER 19.31"LX17.31"WRVJ1816HWPL2ENCLOSURE FIBER 19.31"LX17.31"W2 - Immediate$373.52Ver detalhes
Published: 2024-08-16