Wide-Body SOIC-16 Isolators

Cost-effective isolators from NVE for high-voltage performance

Image of NVE Corporation's Wide-Body SOIC-16 IsolatorsNVE Corporation's wide-body SOIC-16 isolators offer a full eight-millimeter external creepage distance for the most demanding high-voltage performance. IsoLoop® isolators offer a full product line in wide-body SOIC packages, providing 2,500 VRMS isolation voltage, 300 VRMS working voltage, and 800 VRMS endurance voltage. These isolators are available in a variety of input, output, and channel configurations as well as a full line of isolated RS-485/RS-422/PROFIBUS transceivers.

Features

  • 0.3"-wide SOIC-16
  • 8 mm external creepage distance
  • Passive or digital inputs
  • CMOS or open-drain outputs
  • Up to 125°C (T-Series)
  • UL1577 / IEC 61010-2001
  • 3, 4, or 5 channels or RS-485/RS-422

Wide-Body SOIC-16 Isolators

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
DG ISO 2.5KV 2CH RS422 16-SOICIL 3185EDG ISO 2.5KV 2CH RS422 16-SOIC45 - Immediate
12150 - Factory Stock
$6.30Ver detalhes
DG ISO 2.5KV 3CH RS422 16-SOICIL 3585EDG ISO 2.5KV 3CH RS422 16-SOIC7161 - Immediate$6.54Ver detalhes
DG ISO 2.5KV 3CH RS422 16-SOICIL 3685EDG ISO 2.5KV 3CH RS422 16-SOIC5429 - Immediate
11650 - Factory Stock
$6.74Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICIL 716EDGTL ISOLTR 2.5KV 4CH GP 16-SOIC4414 - Immediate$9.11Ver detalhes
DGTL ISOLTR 2.5KV 4CH GP 16-SOICIL 717EDGTL ISOLTR 2.5KV 4CH GP 16-SOIC3095 - Immediate
2750 - Factory Stock
$9.11Ver detalhes
Published: 2012-06-29