NuMicro M251/M252 Series Microcontrollers

Nuvoton's M251 and M252 series low-power 5 V microcontrollers are based on an Arm® Cortex®-M23 core

Image of Nuvoton's NuMicro M251/M252 Series MicrocontrollersNuvoton's industrial-grade NuMicro M251 and M252 series are designed for industrial control applications. They are based on Arm Cortex-M23 secure core for Armv8-M architecture, running up to 48 MHz with up to 256 KB Flash and 32 KB SRAM. The power consumption in the deep power-down mode is down to 2.0 μA. The NuMicro M251 and M252 series provide five types power modes and three types of secure protection mechanisms for sensor node devices, which monitors power consumption in Industrial Internet of Things (IIoT) applications.

Features
  • Industrial-grade low-power MCU
  • Nuvoton patented programmable serial I/O (PSIO)
  • Powerful interface
  • Chip security
Applications
  • Smart home
  • Smart home appliances
  • Industrial controls
  • Industrial automation
  • Smart city
  • IoT devices
  • Security alarm systems
  • Electronic payments
  • Communication modules
  • Portable wireless data collector
  • Smart door locks
  • Handheld medical devices
  • Location trackers (GPS)
  • Electronic shelf labels (ESL)

NuMicro M251/M252 Series Microcontrollers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
M23-32KFLASH+8KRAM+UART+SPI+I2C+M251FC2AEM23-32KFLASH+8KRAM+UART+SPI+I2C+0 - Immediate$0.81Ver detalhes
M23-32KFLASH+8KRAM+UART+SPI+I2C+M252ZC2AEM23-32KFLASH+8KRAM+UART+SPI+I2C+0 - Immediate$1.04Ver detalhes
M23-64KFLASH+12KRAM+UART+SPI+I2CM251ZD2AEM23-64KFLASH+12KRAM+UART+SPI+I2C0 - Immediate$1.28Ver detalhes
M23-64KFLASH+12KRAM+UART+SPI+I2CM252ZD2AEM23-64KFLASH+12KRAM+UART+SPI+I2C0 - Immediate$1.28Ver detalhes
M23-64KFLASH+12KRAM+UART+SPI+I2CM251LD2AEM23-64KFLASH+12KRAM+UART+SPI+I2C0 - Immediate$1.18Ver detalhes
M23-32KFLASH+8KRAM+UART+SPI+I2C+M252LC2AEM23-32KFLASH+8KRAM+UART+SPI+I2C+0 - Immediate$1.14Ver detalhes
M23-64KFLASH+12KRAM+UART+SPI+I2CM252LD2AEM23-64KFLASH+12KRAM+UART+SPI+I2C0 - Immediate$1.18Ver detalhes
M23-64KFLASH+12KRAM+UART+SPI+I2CM252SD2AEM23-64KFLASH+12KRAM+UART+SPI+I2C0 - Immediate$1.21Ver detalhes
M23-128KFLASH+16KRAM+UART+SPI+I2M251SE3AEM23-128KFLASH+16KRAM+UART+SPI+I20 - Immediate$1.37Ver detalhes
M23-128KFLASH+16KRAM+UART+SPI+I2M252SE3AEM23-128KFLASH+16KRAM+UART+SPI+I20 - Immediate$1.37Ver detalhes
Published: 2023-04-19