MS51/ML56/M258 Series MCUs for Smart Home Appliances

Nuvoton's IEC-60730 Class B MCUs are available based on an 8051 processor (MS51 and ML56) or a Cortex®-M23 processor (M258)

Image of Nuvoton's Microcontrollers for Smart Home AppliancesNuvoton's MS51, ML56, and M258 series MCUs are part of their rich product portfolio for smart home appliance systems, which are known for enhancing quality of life. Nuvoton's MS51 and ML56 series MCUs are based on an 8051 core processor and the M258 series MCU is based on the Cortex-M23. The MCUs have critical features including an operating voltage range of 2.5 V to 5.5 V, packages with a wide pin-pitch of more than 0.5 mm, a software library of self-tests, and IEC-60730 Class B functional safety. The devices also have multi-function features making them suitable for various applications including healthcare appliances, white goods, and more.

Features
  • Touch-key with a COM/SEG LCD (M258 series)
Applications
  • Small smart appliances
  • White goods
  • Smart homes
  • Healthcare appliances

ML56 Series MCU for Smart Home Appliances

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorTamanho do núcleoVelocidadeAvailable QuantityPreçoVer detalhes
IC MCU 8BIT 64KB FLASH 48LQFPML56LD1AEIC MCU 8BIT 64KB FLASH 48LQFP80518 bits24MHz160 - Immediate$2.23Ver detalhes

M258 Series MCU for Smart Home Appliances

ImagemNúmero de peça do fabricanteDescriçãoNúcleo do processadorTamanho do núcleoVelocidadeAvailable QuantityPreçoVer detalhes
IC MCU 32BIT 128KB FLASH 128LQFPM258KE3AEIC MCU 32BIT 128KB FLASH 128LQFPARM® Cortex®-M2332 bits48MHz43 - Immediate$3.61Ver detalhes

MS51 Series MCUs for Smart Home Appliances

ImagemNúmero de peça do fabricanteDescriçãoNúmero de E/STamanho da memória do programaTamanho da EEPROMAvailable QuantityPreçoVer detalhes
IC MCU 8BIT 8KB FLASH 10MSOPMS51BA9AEIC MCU 8BIT 8KB FLASH 10MSOP88KB (8K x 8)-449 - Immediate$0.67Ver detalhes
IC MCU 8BIT 32KB FLASH 28TSSOPMS51EC0AEIC MCU 8BIT 32KB FLASH 28TSSOP2632KB (32K x 8)-1240 - Immediate$0.96Ver detalhes
IC MCU 8BIT 16KB FLASH 20TSSOPMS51FB9AEIC MCU 8BIT 16KB FLASH 20TSSOP1816KB (16K x 8)-15401 - Immediate$0.72Ver detalhes
IC MCU 8BIT 32KB FLASH 20TSSOPMS51FC0AEIC MCU 8BIT 32KB FLASH 20TSSOP1832KB (32K x 8)-3540 - Immediate$0.83Ver detalhes
IC MCU 8BIT 32KB FLASH 32LQFPMS51PC0AEIC MCU 8BIT 32KB FLASH 32LQFP3032KB (32K x 8)-7425 - Immediate$1.14Ver detalhes
IC MCU 8BIT 32KB FLASH 33QFNMS51TC0AEIC MCU 8BIT 32KB FLASH 33QFN3032KB (32K x 8)-1636 - Immediate$0.96Ver detalhes
IC MCU 8BIT 16KB FLASH 20QFNMS51XB9AEIC MCU 8BIT 16KB FLASH 20QFN1816KB (16K x 8)-872 - Immediate$0.62Ver detalhes

Evaluation Boards

ImagemNúmero de peça do fabricanteDescriçãoTipo de montagemConteúdoAvailable QuantityPreçoVer detalhes
8051 MS51PC EVAL BRDNK-MS51PC8051 MS51PC EVAL BRDFixoPlacas9 - Immediate$33.10Ver detalhes
8051 MS51FB EVAL BRDNT-MS51FB8051 MS51FB EVAL BRDFixoPlacas10 - Immediate$26.64Ver detalhes
Published: 2023-01-16