NLGx Advanced Modbus GPIO and Analog Input Module

Numato Lab modules elevate automation capabilities and are designed for efficiency and versatility

Image of Numato Lab NLGx Advanced Modbus GPIO and Analog Input ModuleThe versatile NLGx GPIO and analog input module from Numato Labs is designed to meet the diverse needs of automation enthusiasts and professionals alike. With options for up to 64 3.3 V GPIOs and up to 8, 14, or 32 analog inputs with 12-bit resolution (multiplexed with GPIOs), this module provides extensive connectivity and precision. It is compatible with most automation software supporting Modbus USB/RTU/TCP, ensuring seamless integration into existing systems. Elevate automation capabilities with this comprehensive module, designed for efficiency and versatility.

Features

  • Up to 16, 32, and 64 3.3 V TTL GPIOs
  • 8, 14, and 32 analog inputs (multiplexed with GPIO) with 12-bit resolution
  • Compatible with most automation software in the market that supports Modbus USB/RTU/TCP
  • GPIO timer, the watchdog timer for fail-safe operation, and configurable power-on states
  • Sample codes available for Java, Python, Perl, Ruby, VisualBasic, Javascript, and LabVIEW
Applications
  • Home automation
  • Industrial automation
  • Lighting control
  • Garden equipment control
  • Test fixtures
  • DIY and hobbies

NLGx Advanced Modbus GPIO and Analog Input Module

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Prodigy ZGX 16 Ch USB/RTU/TCP MoNLGM1001-AProdigy ZGX 16 Ch USB/RTU/TCP Mo5 - Marketplace$281.26Ver detalhes
Prodigy ZGX 32 Ch USB/RTU/TCP MoNLGM1002-AProdigy ZGX 32 Ch USB/RTU/TCP Mo2 - Marketplace$358.76Ver detalhes
Prodigy ZGX 64 Ch USB/RTU/TCP MoNLGM1003-AProdigy ZGX 64 Ch USB/RTU/TCP Mo5 - Marketplace$466.27Ver detalhes
Prodigy EG 32 Ch USB/RTU/TCP ModNLGM1005-AProdigy EG 32 Ch USB/RTU/TCP Mod10 - Marketplace$388.76Ver detalhes
Published: 2024-08-23