Thingy:52™ IoT Sensor Kit

Nordic presents an easy-to-use development platform for IoT without the need to build HW or write FW

Image of Nordic Semiconductor Thingy:52 IoT Sensor KitThe Nordic Thingy:52™ is an easy-to-use development platform for IoT, designed to enable people who want to develop IoT product prototypes and demos without building HW or writing FW. The Nordic Thingy:52 is built around the nRF52832 Bluetooth® SoC and is connected to several sensors on the board. The functionality of the sensors, e.g. On/Off, sampling rate, etc. can be configured over-the-air via a Bluetooth API. Meaning that it is possible to create demos and prototypes without actually programming the device.

In addition to sensors, the Nordic Thingy:52 also have built-in microphone and speaker to support audio features. That makes it possible to send audio from the device to the app and from the app to the Thingy:52.

The Nordic Thingy:52 comes pre-programed and all that is needed is to download the Nordic Thingy:52 app to a smartphone to get started. The app is available for both iOS and Android. It also comes with support for the IF This Then That (IFTTT) cloud services making it easy to interact to service and applications supporting IFTTT, e.g. Philips Hue, Facebook, Gmail, etc.

Features Applications
  • Affordable, rapid prototyping and development solution
  • No need to develop FW
  • Over-the-air configurable
  • Bluetooth low energy
  • NFC for pairing
  • Accelerometer, gyro scope, compass, color, temperature, and air quality sensor
  • Microphone
  • Speaker
  • Built-in Li-ion battery
  • Advanced connected wearables
  • IoT sensors and hubs
  • Sports and medical
  • Connected Smart-Home sensors and controllers
  • Connected building sensors and controllers
  • Smart City sensors
  • Advanced voice-enabled HID devices
  • Remote control toys
Published: 2017-06-01