nRF9160 System-in-Package (SiP)
Nordic’s nRF9160 SiP includes a low-power application processor with an integrated LTE-M, narrowband (NB)-IoT modem, and GNSS
Nordic's nRF9160 SiP makes low-power cellular technology accessible to a wide range of applications and developers. It solves the complex wireless design challenges and possesses a comprehensive set of qualifications needed to utilize cellular technology through high integration and pre-certification for global operation.
The nRF9160 offers a compact solution for cellular IoT (cIoT) by integrating an application processor, a full LTE-M/NB-IoT modem, an RF front-end, and integrated power management in a 10 mm x 16 mm x 1 mm package. It includes a variant with built-in GNSS support and targets asset tracking applications. In addition to regular GNSS satellite trilateration, it supports cell tower-based and GPS-based location services for more power efficient location acquisition.
The nRF9160 SiP features a globally compatible LTE modem supporting the bands in the US (B2, B4, B5, B12, B13, B14, B25, B26, and B66) and EU/APAC (B1, B3, B4, B5, B8, B13, B18, B19, B20, B25, B26, and B28).
The nRF9160 SiP has an integrated Arm® Cortex®-M33 application processor and features Arm TrustZone® and Arm CryptoCell 310 security technology. It includes a broad range of digital and analog interfaces and peripherals for single-device design possibilities, and it can also be used as a serial LTE modem. The necessary modem firmware, real-time operating system (RTOS), application software examples, and hardware reference designs are all provided to implement a full cellular IoT design.
- Application processor
- Arm Cortex-M33 at 64 MHz
- 1 MB Flash
- 256 kB low leakage RAM
- Arm TrustZone for trusted execution
- Arm CryptoCell 310
- Secure key management unit
- Easy direct memory access (EasyDMA) on all peripherals
- Up to 4x serial peripheral interface (SPI) primary/secondary with EasyDMA
- Up to 4x I²C compatible two-wire primary/secondary with EasyDMA
- Up to 4x UART (CTS/RTS) with EasyDMA
- Digital microphone pulse-density modulated (PDM) interface, I²S audio interfaces
- 4x pulse width modulation (PWM) unit and a 12-bit, 200 ksps analog-to-digital converter (ADC)
- Programmable peripheral interconnect (PPI) system
- Hardware (HW) automated power and clock management
- 32 general-purpose input/output (GPIO) with flexible mapping
- 2x real-time counter (RTC)
- 3x 32-bit timer with counter mode
- Software development kit (nRF Connect SDK)
- Lightweight M2M (LWM2M), constrained applications protocol (CoAP), message queuing telemetry transport (MQTT), HTTP(S)
- Secure boot (MCUboot)
- Secure firmware over-the-air (FOTA) upgrades for application and modem
- Peripheral driver libraries
- Application examples
- LTE-M, NB-IoT, and GNSS modem
- LTE-M and NB-IoT support in bands from 700 MHz to 2.2 GHz
- Worldwide operation
- Cellular band support:
- US: B2, B4, B5, B12, B13, B14, B25, B26, and B66
- EU/APAC: B1, B3, B8, B18, B19, B20, and B28
- Other supported bands: B17
- Certification: please check https://www.nordicsemi.com/Products/Low-power-cellular-IoT/nRF9160-Certifications for the latest information
- Up to 23 dBm output power
- RX sensitivity, -108 dBm for LTE-M, -114 dBm for NB-IoT
- Single pin 50 Ω antenna interface
- Extended idle-mode discontinuous reception (eDRX), power-saving mode (PSM), and power-saving features
- SMS and IPv4/IPv6
- Transmission control protocol (TCP)/user datagram protocol (UDP)
- Transport layer security (TLS)/datagram transport layer security (DTLS)
- Berkeley software distribution (BSD) secure socket, modem library (APIs) communicate between application and modem
- Attention (AT) commands for control
- Cellular IoT applications
- Asset tracking
- Logistics
- Metering
- Smart cities
- Smart infrastructures
- Smart industries
- Smart agriculture
- Wearables
- Medical
nRF9160 SiP
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NRF9160-SIAA-B1A-R7 | IC RF TXRX+MCU CELLULAR 127LGA | 800 - Immediate | $28.75 | Ver detalhes |
![]() | ![]() | NRF9160-SIBA-B1A-R7 | IC RF TXRX+MCU CELLULAR 127LGA | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | NRF9160-SICA-B1A-R | IC RF TXRX+MCU CELLULAR 127LGA | 5911 - Immediate | $31.56 | Ver detalhes |
![]() | ![]() | NRF9160-SICA-B1A-R7 | IC RF TXRX+MCU CELLULAR 127LGA | 2443 - Immediate | $31.56 | Ver detalhes |
![]() | ![]() | NRF9160-SIAA-B1A-R | IC RF TXRX+MCU CELLULAR 127LGA | 0 - Immediate | $21.36 | Ver detalhes |
![]() | ![]() | NRF9160-SIBA-B1A-R | IC RF TXRX+MCU CELLULAR 127LGA | 0 - Immediate | See Page for Pricing | Ver detalhes |
Related Parts
| Imagem | Número de peça do fabricante | Descrição | Conteúdo | Tipo de antena | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | NRF6943 | NORDIC THINGY:91 CELL DEV BOARD | Placas | - | 292 - Immediate | $146.45 | Ver detalhes |
![]() | ![]() | NRF9160-DK | NRF9160 DEVELOPMENT KIT | Placas | - | 205 - Immediate | $179.80 | Ver detalhes |