nPM1300 Evaluation Kit

Nordic Semiconductor’s evaluation kit easily configures and evaluates the nPM1300 PMIC through an intuitive desktop GUI

Image of Nordic Semiconductor's nPM1300 Evaluation KitNordic Semiconductor’s nPM1300 evaluation kit allows for simple evaluation and code-free configuration of the nPM1300 power management IC (PMIC). By connecting to the nPM PowerUP app found in nRF Connect for desktop, all settings of the nPM1300 can easily be configured through an intuitive GUI and exported as code to be implemented in MCU applications.

The nPM1300 evaluation kit offers seamless integration and code-free configuration with the nPM PowerUP desktop app. The male pin headers provide access to all nPM1300 PMIC connections for easy connection to Nordic development kits (DK) and external test equipment. The integrated LEDs and pushbuttons allow for the evaluation of the built-in LED drivers and GPIOs of the PMIC.

The nPM1300 kit offers JST battery connectors for batteries with or without internal NTC and male pin headers to access all nPM1300 connections. In addition, three LEDs and four pushbuttons are implemented for ease of use when evaluating the GPIO and LED driver functionality of the PMIC features.

Features
  • Highly efficient PMIC with advanced system management
    • Two highly efficient buck regulators
    • 800 mA battery charger
    • USB-C™ compatible
    • Accurate fuel gauge with nRF SoC
    • One- or two-button hard-reset functionality
    • Watchdog and boot timer
    • Ship and hibernate modes
    • Operating temperature: -40°C to +85°C
    • Easy-to-use QFN or small WLCSP package
  • Male pin headers for all pins on the nPM1300 PMIC and battery connectors
  • USB-C for power and data communication
  • Three LEDs and four pushbuttons
  • Seamless configuration through nPM PowerUP desktop software
Applications
  • Evaluation of nPM1300 PMICs
  • Power management for breadboard prototyping of embedded power applications
  • Battery charge controller boards for charging prototypes without integrated PMICs

nPM1300 Evaluation Kit

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD FOR NPM1300NPM1300-EKEVAL BOARD FOR NPM130088 - Immediate$63.72Ver detalhes

Associated ICs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PMIC (POWER MANAGEMENT IC) WITHNPM1300-CAAA-RPMIC (POWER MANAGEMENT IC) WITH4903 - Immediate$2.95Ver detalhes
PMIC (POWER MANAGEMENT IC) WITHNPM1300-CAAA-R7PMIC (POWER MANAGEMENT IC) WITH2338 - Immediate$2.95Ver detalhes
PMIC (POWER MANAGEMENT IC) WITHNPM1300-QEAA-RPMIC (POWER MANAGEMENT IC) WITH0 - Immediate$2.95Ver detalhes
PMIC (POWER MANAGEMENT IC) WITHNPM1300-QEAA-R7PMIC (POWER MANAGEMENT IC) WITH0 - Immediate$2.95Ver detalhes
Published: 2023-06-27