VULCON™ Circular Connectors

NorComp’s connectors are full-metal shells for EMI/RFI shielding

Image of NorComp's M-Series Metal Shell Circular Connectors NorComp's VULCON circular connectors offer a robust waterproof cable-to-panel/PC board interface for demanding end-use applications. Engineers continue to design-in these industry-standard connectors due to their rugged design and space-savings associated with the more compact connector. Contact-for-contact, these connectors take up less room than rectangular style connectors, enabling the efficient use of mounting connectivity space for multiple design-in applications

Features
  • Three industry-standard sizes (M5, M8, and M12)
  • Pin counts ranging from 2 to 12 positions
  • Solder-cup, vertical, and right-angle board mount options
  • Cable mounts available as loose piece connectors or pre-made cables
  • Up to 4 A contact rating
  • Temperature range: -40°C to +85°C
  • Full-metal shells for EMI/RFI shielding
  • IP67/68 performance in mated/unmated position
Applications
  • Electronics manufacturing
  • Industrial automation
  • Robotics
  • Industrial machinery
  • Process control systems

M5 Series Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT MALE 2P GOLD SLDR CUP850-002-103RLU1CONN RCPT MALE 2P GOLD SLDR CUP46 - Immediate$6.43Ver detalhes
CONN PLUG FMALE 2P GOLD SLDR CUP850-002-203RLU1CONN PLUG FMALE 2P GOLD SLDR CUP68 - Immediate$6.78Ver detalhes
CONN RCPT MALE 3P GOLD SLDR CUP850-003-103RLU1CONN RCPT MALE 3P GOLD SLDR CUP96 - Immediate$6.78Ver detalhes

M8 Series Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT MALE 3P GOLD SLDR CUP854-003-103RLS4CONN RCPT MALE 3P GOLD SLDR CUP279 - Immediate$6.55Ver detalhes
CONN PLUG FMALE 3P GOLD SLDR CUP854-003-203RLS4CONN PLUG FMALE 3P GOLD SLDR CUP106 - Immediate$9.29Ver detalhes
CONN PLUG FMALE 4P GOLD SLDR CUP854-004-203RLS4CONN PLUG FMALE 4P GOLD SLDR CUP202 - Immediate$10.22Ver detalhes

Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
CONN RCPT MALE 3P GOLD SLDR CUP858-003-103RLU4CONN RCPT MALE 3P GOLD SLDR CUP0 - Immediate$8.31Ver detalhes
CONN PLUG FMALE 3P GOLD SLDR CUP858-003-203RKT1CONN PLUG FMALE 3P GOLD SLDR CUP0 - Immediate$32.15Ver detalhes
CONN PLUG FMALE 4P GOLD SLDR CUP858-004-203RSU4CONN PLUG FMALE 4P GOLD SLDR CUP0 - Immediate$9.76Ver detalhes

M12 Series Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT MALE 8P GOLD SLDR CUP858-008-103RLS4CONN RCPT MALE 8P GOLD SLDR CUP847 - Immediate$11.94Ver detalhes
CONN PLUG FMALE 4POS GOLD SOLDER860-004-213R004CONN PLUG FMALE 4POS GOLD SOLDER1839 - Immediate$16.05Ver detalhes
CONN PLUG FMALE 8P GOLD SLDR CUP859-008-203R004CONN PLUG FMALE 8P GOLD SLDR CUP384 - Immediate$15.36Ver detalhes
CONN PLUG FMALE 4POS GOLD SOLDER861-004-213R004CONN PLUG FMALE 4POS GOLD SOLDER158 - Immediate$24.12Ver detalhes
CONN RCPT MALE 8POS GOLD SOLDER861-008-113R004CONN RCPT MALE 8POS GOLD SOLDER322 - Immediate$24.76Ver detalhes
CONN RCPT MALE 8P GOLD SLDR CUP858-X08-103RLS4CONN RCPT MALE 8P GOLD SLDR CUP382 - Immediate$25.89Ver detalhes

M5/M8/M12 Series Dust Caps

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN DUST COVER M5 BLACK850103M-DCCONN DUST COVER M5 BLACK206 - Immediate$4.42Ver detalhes
CONN DUST COVER M8 SILVER854103M-DCCONN DUST COVER M8 SILVER0 - Immediate$4.71Ver detalhes
CONN DUST COVER M8 SILVER854203M-DCCONN DUST COVER M8 SILVER1140 - Immediate$3.85Ver detalhes
CONN DUST COVER M12 BLACK858103P-DCCONN DUST COVER M12 BLACK304 - Immediate$4.16Ver detalhes
CONN DUST COVER M12 SILVER858203M-DCCONN DUST COVER M12 SILVER2710 - Immediate$4.16Ver detalhes
CONN DUST COVER SILVER820B-DCCONN DUST COVER SILVER0 - Immediate$10.33Ver detalhes
CONN DUST COVER SILVER821B-DCCONN DUST COVER SILVER0 - Immediate$11.47Ver detalhes
CONN DUST COVER SILVER822B-DCCONN DUST COVER SILVER0 - Immediate$12.64Ver detalhes

M16 Series Circular Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FEMALE M16 CIRCULAR CONNECTOR RE880-003-213R001FEMALE M16 CIRCULAR CONNECTOR RE42 - Immediate$15.03Ver detalhes
FEMALE M16 CIRCULAR CONNECTOR RE880-004-213R001FEMALE M16 CIRCULAR CONNECTOR RE50 - Immediate$15.07Ver detalhes
MALE M16 CIRCULAR CONNECTOR CABL878-003-103RLS1MALE M16 CIRCULAR CONNECTOR CABL71 - Immediate$15.45Ver detalhes
FEMALE M16 CIRCULAR CONNECTOR RE880-05B-213R001FEMALE M16 CIRCULAR CONNECTOR RE50 - Immediate$15.37Ver detalhes
FEMALE M16 CIRCULAR CONNECTOR RE880-05A-213R001FEMALE M16 CIRCULAR CONNECTOR RE50 - Immediate$15.68Ver detalhes

Circular Cable Assemblies

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 2POS RCPT TO RCPT 6.56'CCA-000-M02R227CIRC CBL 2POS RCPT TO RCPT 6.56'14 - Immediate$34.06Ver detalhes
CIRC CBL 3POS RCPT TO RCPT 6.56'CCA-000-M02R228CIRC CBL 3POS RCPT TO RCPT 6.56'0 - Immediate$36.50Ver detalhes
CIRC CBL 5POS RCPT TO RCPT 6.56'CCA-000-M02R190CIRC CBL 5POS RCPT TO RCPT 6.56'0 - Immediate$40.29Ver detalhes

Accessories

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MALE M12 FRONT PANEL MOUNT NUT862-M-SHELLMALE M12 FRONT PANEL MOUNT NUT50 - Immediate$8.00Ver detalhes
FEMALE M12 FRONT PANEL MOUNT NUT862-F-SHELLFEMALE M12 FRONT PANEL MOUNT NUT67 - Immediate$8.52Ver detalhes
Updated: 2025-03-12
Published: 2015-10-05