CDF NANOOK Series D-Sub Connectors

NorComp D-sub connectors are a reliable solution designed for PCB-based applications requiring both power and signal in a single connector

Image of NorComp CDF NANOOK SeriesThe NorComp CDF NANOOK solder D-sub connector is a versatile and reliable solution designed for PCB-based applications requiring both power and signal in a single connector. Part of the NorComp Combo-D family, this series integrates high-current power contacts alongside standard signal pins within a single D-sub shell. This mixed-contact arrangement allows for a compact design that saves valuable board space and simplifies system architecture. The right-angle design is ideal for applications where space is at a premium and a low-profile connection is needed, routing the cable parallel to the PCB. Constructed with a nickel-plated steel shell for enhanced EMI/RFI shielding, these connectors are built for durability. The machined brass contacts are available with a gold flash or 30 µ" gold plating, providing a robust and reliable electrical connection. Available in various industry-standard contact configurations, the NorComp CDF series is a proven solution for a wide range of demanding environments and applications.

Features
  • Combo-D mixed-contact design for power and signal
  • Right-angle termination for PCB mounting
  • Nickel-plated steel shell for EMI/RFI shielding
  • Machined contacts with a choice of gold plating (gold flash or 30 µ")
  • Available in various contact configurations: e.g., 3W3, 7W2, 9W4, 13W3, 17W2
  • Power contacts are available with either 20 A or 40 A ratings
  • Insulator material: PBT, UL 94V-0
  • Operating temperature range: -25°C to +85°C
  • Meets IP67 ingress protection requirements
  • Non-removable contacts for high reliability
  • Variety of mounting hardware options, including board locks and screw locks
  • Suitable for automated PCB assembly processes
  • Robust and durable construction
  • Mates with other Combo-D connectors
Applications
  • Industrial control systems
  • Telecommunications equipment
  • Medical devices
  • Test and measurement equipment
  • Computer peripherals
  • Robotics
  • Data communication
  • Power supplies
  • Aerospace and defense
  • Marine electronics
  • Factory automation
  • Security systems
  • LED lighting systems
  • Automotive diagnostic tools
  • Renewable energy systems

CDF NANOOK Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN D-SUB PLG 3POS PNL MNT SLDRCDFV3W3113L211CONN D-SUB PLG 3POS PNL MNT SLDR106 - Immediate$13.74Ver detalhes
CONN D-SUB PLUG 7POS R/A SOLDERCDFR7W2113L261CONN D-SUB PLUG 7POS R/A SOLDER92 - Immediate$17.09Ver detalhes
CONN D-SUB PLUG 7POS PNL MNTCDFS7W2103L211CONN D-SUB PLUG 7POS PNL MNT0 - Immediate$14.22Ver detalhes
CONN D-SUB RCPT 7POS PNL MNTCDFS7W2203L411CONN D-SUB RCPT 7POS PNL MNT41 - Immediate$14.57Ver detalhes
CONN D-SUB PLUG 7POS R/A SOLDERCDFR7W2113L211CONN D-SUB PLUG 7POS R/A SOLDER0 - Immediate$15.20Ver detalhes
CONN D-SUB RCPT 7POS R/A SOLDERCDFR7W2213L461CONN D-SUB RCPT 7POS R/A SOLDER74 - Immediate$17.30Ver detalhes
CONN D-SUB PLUG 13POS PNL MNTCDFS13W3103L211CONN D-SUB PLUG 13POS PNL MNT45 - Immediate$18.71Ver detalhes
CONN D-SUB RCPT 9POS PNL MNTCDFS9W4203L411CONN D-SUB RCPT 9POS PNL MNT15 - Immediate$19.01Ver detalhes
CONN D-SUB RCPT 13POS PNL MNTCDFS13W3203L211CONN D-SUB RCPT 13POS PNL MNT47 - Immediate$19.01Ver detalhes
CONN D-SUB RCPT 9POS R/A SOLDERCDFR9W4213L261CONN D-SUB RCPT 9POS R/A SOLDER45 - Immediate$22.36Ver detalhes
CONN D-SUB PLG 3POS PNL MNT SLDRCDFV3W3113L411CONN D-SUB PLG 3POS PNL MNT SLDR49 - Immediate$13.74Ver detalhes
CONN D-SUB PLUG 3POS PNL MNTCDFS3W3103L411CONN D-SUB PLUG 3POS PNL MNT40 - Immediate$13.74Ver detalhes
CONN D-SUB RCPT 3POS PNL MNTCDFS3W3203L211CONN D-SUB RCPT 3POS PNL MNT52 - Immediate$13.92Ver detalhes
CONN D-SUB RCPT 3POS PNL MT SLDRCDFV3W3213L411CONN D-SUB RCPT 3POS PNL MT SLDR49 - Immediate$13.92Ver detalhes
CONN D-SUB RCPT 3POS PNL MT SLDRCDFV3W3213L211CONN D-SUB RCPT 3POS PNL MT SLDR51 - Immediate$13.92Ver detalhes
CONN D-SUB PLG 7POS PNL MNT SLDRCDFV7W2113L211CONN D-SUB PLG 7POS PNL MNT SLDR45 - Immediate$13.92Ver detalhes
CONN D-SUB RCPT 3POS PNL MNTCDFS3W3203L411CONN D-SUB RCPT 3POS PNL MNT41 - Immediate$13.92Ver detalhes
CONN D-SUB PLG 7POS PNL MNT SLDRCDFV7W2113L411CONN D-SUB PLG 7POS PNL MNT SLDR21 - Immediate$13.92Ver detalhes
CONN D-SUB RCPT 7POS PNL MT SLDRCDFV7W2213L211CONN D-SUB RCPT 7POS PNL MT SLDR53 - Immediate$14.22Ver detalhes
CONN D-SUB PLUG 7POS PNL MNTCDFS7W2103L411CONN D-SUB PLUG 7POS PNL MNT29 - Immediate$14.22Ver detalhes
Published: 2025-08-25