RL Series Cooling Fans
NMB Technologies offers their RL series energy-efficient DC cooling fans
NMB Technologies Corporation announces the availability of a series of energy efficient, low noise, high pressure DC Axial cooling fans.
Designed with a single phase motor technology for low power consumption, and a new innovative casing with integral stationary blade, the new RL Series from NMB provides increased efficiency as well as improved air flow.
The RL Series is now available in dimensions of 60 x 38 mm, 80 x 38 mm, 92 x 38 mm and 120 x 38 mm, and in 12, 24, and 48 VDC. Standard features include auto restart, reverse polarity protection, low noise and high flow, as well as NMB dual ball bearings. Custom features offer locked rotor output, open collector tach output, PWM, fan performance sensor, thermal control and soft start inrush current, among others.
RL Series
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1611RL-04W-B30-B00 | FAN AXIAL 40X28MM 12VDC WIRE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1611RL-04W-B40-B00 | FAN AXIAL 40X28MM 12VDC WIRE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1611RL-04W-B50-B00 | FAN AXIAL 40X28MM 12VDC WIRE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1611RL-04W-B60-B00 | FAN AXIAL 40X28MM 12VDC WIRE | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1611RL-04W-B80-B00 | FAN AXIAL 40X28MM 12VDC WIRE | 17 - Immediate | $12.14 | Ver detalhes |