DA Series
NMB offers compact, high-speed fans designed for the server, telecom, and medical applications
The NMB series of 40x28 mm and 60x38 mm DC cooling fans have been designed for the server, telecom, and medical applications; where high-reliability, high-efficiency, and compact spaces represent a challenge for any design engineer. The single-phase motor, featuring NMB ball bearings, allows for longer life and increased efficiency. Tach and PWM are offered as custom options. Designed for applications where expectations of high reliability in compact spaces are a challenge, these NMB fans answer the thermal call in a powerful way.
- 40x28 mm and 60x38 mm
- High speed
- Long life
- Low noise
- High efficiency
- Dual NMB ball bearings
- CFM range 13.1 ~ 20.1 and 50.5 ~ 66.4
DA Series Fans
| Imagem | Número de peça do fabricante | Descrição | Fluxo de ar | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|---|
![]() | ![]() | 04028DA-12R-AUF-0 | FAN AXIAL 40X28MM 12VDC WIRE | 20,1ft³/min (0,563m³/min) | 32 - Immediate | $17.36 | Ver detalhes |
![]() | ![]() | 04028DA-12Q-AAF-0 | FAN AXIAL 40X28MM 12VDC WIRE | 16,6ft³/min (0,465m³/min) | 2960 - Immediate | $15.26 | Ver detalhes |
![]() | ![]() | 06038DA-12S-EUD-0 | FAN AXIAL 60X38MM 12VDC WIRE | 66,4ft³/min (1,86m³/min) | 0 - Immediate | $18.26 | Ver detalhes |