Centrifugal Fan Motor for Refrigeration (Evaporator)
NMB’s centrifugal fan motors provide reduced power consumption for designers striving for Energy Star® ratings
NMB’s centrifugal fan motors for refrigeration are designed to provide a reduction in power consumption which makes them very attractive to designers striving for Energy Star® ratings in their appliances. Centrifugal models provide air flow at higher static pressure points specifically for compact systems, providing additional space-saving characteristics.
Designed for refrigeration environments that require -40°C and higher humidity applications, the evaporation cooling fans feature a fully integrated fan with an all-in-one motor, casing, and impeller design featuring low noise, low-power consumption, long-life dual NMB ball bearings, and delivering 22.25 CFM to 76.63 CFM in sizes from 80 mm to 125 mm. Options available include tachometer output, locked rotor output, PWM, and voltage control.
Centrifugal Fan Motor for Refrigeration (Evaporator)
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 10030GE-12N-YA-F0 | FAN AXIAL 100X30MM 12VDC WIRE | 0 - Immediate | $22.62 | Ver detalhes |
![]() | ![]() | 12038GE-12N-YA-F0 | FAN AXIAL 120X38MM 12VDC WIRE | 0 - Immediate | $23.95 | Ver detalhes |