SmartDisplay™ LCD 36 x 24 Pushbuttons and Displays
NKK Switches offers its SmartDisplay™ LCD 36 x 24 pushbuttons and displays enhanced to accommodate low voltage
NKK Switches announces significant product improvements to its line of SmartDisplay™ LCD 36 x 24 programmable switches and displays. The changes to the LCD 36 x 24 switches and displays allow for interface to low voltage applications and increases the maximum clock frequency.
The low voltage SmartDisplay LCD 36 x 24 hasa logic voltage range of 3V to 5.5V, allowing for interface to low voltage applications. Additionally, the maximum clock frequency for the 36 x 24 LCD SmartDisplay has increased from 6 MHz to 8 MHz. There will be no part number or changes in pricing as a result of the improvement.
NKK’s SmartDisplay LCD programmable pushbuttons and displays are the smallest LCD devices available off-the-shelf and have single, bi-color, or RGB LED backlighting. Real-time sequencing simplifies multi-decision operations, saving time and space while providing a brilliant solution for user interface. Using the backlight as mode of operation allows operators to quickly see changes in any critical environment.
Suited for a wide range of applications requiring a graphical user interface or real-time sequencing, NKK’s unique SmartDisplay product line streamlines and improves complex multi-decision operations. Applications include audio-video broadcast workstations, industrial control panels, medical equipment, communications systems, and ground transportation.
SmartDisplay™ LCD 36 x 24 Pushbuttons and Displays
| Imagem | Número de peça do fabricante | Descrição | Circuito | Função do interruptor | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | IS15BAFP4CF | SW PROG DISPLAY SPST-NO 0.1A 12V | SPST-NA | Off-Mom | 29 - Immediate 480 - Factory Stock | $30.26 | Ver detalhes |
![]() | ![]() | IS15BSBFP4RGB | SW PROG DISPLAY SPST-NO 0.1A 12V | SPST-NA | Off-Mom | 31 - Immediate 7380 - Factory Stock | $36.62 | Ver detalhes |
![]() | ![]() | IS15BBFP4RGB | SW PROG DISPLAY SPST-NO 0.1A 12V | SPST-NA | Off-Mom | 638 - Immediate 2540 - Factory Stock | $36.62 | Ver detalhes |
Eval Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS-S0109DEM | EVAL BOARD FOR S0109 | 1 - Immediate 4 - Factory Stock | $101.69 | Ver detalhes |