Protective Polyurethane Splash-Proof Overlays for SmartDisplay™
NKK’s splash-proof overlays are available in four sizes of 90% transmissive polyurethane
NKK's protective polyurethane splash-proof overlays for SmartDisplay™ products are a 0.3 mm thick sheet of non-yellowing, 90% transmissive polyurethane with a water-resistant, 10 mm wide perimeter of adhesive. These protective polyurethane splash-proof overlays are designed to provide increased protection to SmartDisplay or any products requiring additional protection. An IP65 rating can be achieved with a supporting bezel.
Features
- Overlays available in four standard sizes
- Product comes in a package of two individual overlays
Protective Polyurethane Splash-Proof Overlays for SmartDisplay™
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | IS-SPA4X4A | OVERLAY 4X4 CN2476 2PK | 0 - Immediate | $47.75 | Ver detalhes |
![]() | ![]() | IS-SPA2X2A | OVERLAY 2X2 CN2476 2PK | 0 - Immediate 6 - Factory Stock | $39.82 | Ver detalhes |
![]() | ![]() | IS-SPA1X2A | OVERLAY 1X2 CN2476 2PK | 0 - Immediate | $31.78 | Ver detalhes |
![]() | ![]() | IS-SPA1X1A | OVERLAY 1X1 CN2476 2PK | 8 - Immediate 4 - Factory Stock | $24.07 | Ver detalhes |