M Series Snap-Action Pushbuttons

NKK Switches M series snap-action precision pushbuttons deliver durable and smooth performance

Image of NKK Switches M Series Snap-Action PushbuttonsNKK Switches M series snap-action pushbuttons are designed for reliable performance and long-lasting mechanical life. These switches feature a snap-acting mechanism to deliver smooth actuation with a short stroke, light touch, and audible feedback.

The high torque bushing construction ensures stability during installation by preventing rotation or separation from the frame. At the same time, the anti-jamming design protects contacts from damage caused by excessive downward force on the actuator.

Built with a corrosion-resistant stainless-steel frame, these switches provide exceptional durability in demanding environments. For added versatility, they are fully compatible with NKK Switches M series toggle switches, offering matching body, bushing, and footprint dimensions for seamless side-by-side mounting.

Features
  • Vibration: 10 Hz to 55 Hz with peak-to-peak amplitude of 1.5 mm traversing the frequency range and returning in 1 minute; 3 right-angled directions for 2 hours
  • Shock: 500 m/s2 acceleration (tested in 6 right-angled directions, with 3 shocks in each direction)
  • Operating temperature range: -30°C to +85°C (-22°F to +185°F)
  • Humidity: 90% to 95% humidity for 240 hours @ +40°C (+104°F)

M Series Snap-Action Pushbuttons

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SNAP-ACTION BRACKET PC MOUNT PUSMBNR15A2G30-HASNAP-ACTION BRACKET PC MOUNT PUS1086 - Immediate
1610 - Factory Stock
$14.18Ver detalhes
SNAP-ACTION BUSHING MOUNT PUSHBUMBNR15E1W01SNAP-ACTION BUSHING MOUNT PUSHBU614 - Immediate
588 - Factory Stock
$8.85Ver detalhes
SNAP-ACTION SNAP-IN MOUNT PUSHBUMBNR15JW01-A-1ASNAP-ACTION SNAP-IN MOUNT PUSHBU89 - Immediate$11.11Ver detalhes
SNAP-ACTION BRACKET PC MOUNT PUSMBNR15A2W40SNAP-ACTION BRACKET PC MOUNT PUS42 - Immediate$9.07Ver detalhes
SNAP-ACTION BRACKET PC MOUNT PUSMBNR15A2G30SNAP-ACTION BRACKET PC MOUNT PUS19 - Immediate
1610 - Factory Stock
$13.57Ver detalhes
SNAP-ACTION BUSHING MOUNT PUSHBUMBNR25E1W01SNAP-ACTION BUSHING MOUNT PUSHBU16 - Immediate$13.65Ver detalhes
SNAP-ACTION BUSHING MOUNT PUSHBUMBNR15E1G01-FBSNAP-ACTION BUSHING MOUNT PUSHBU2 - Immediate$11.61Ver detalhes
SNAP-ACTION BUSHING MOUNT PUSHBUMBNR15S1W01-HASNAP-ACTION BUSHING MOUNT PUSHBU11 - Immediate
54 - Factory Stock
$10.03Ver detalhes
SNAP-ACTION BUSHING MOUNT PUSHBUMBNR15E1G01-FASNAP-ACTION BUSHING MOUNT PUSHBU2 - Immediate$11.61Ver detalhes
SNAP-ACTION BUSHING MOUNT PUSHBUMBNR15E1G01-HASNAP-ACTION BUSHING MOUNT PUSHBU5 - Immediate$11.70Ver detalhes
Published: 2025-02-07