LP01 Series, Super-Bright, Spot-Illuminated Pushbutton Switches

NKK Switches offers its LP01 series, short-body, spot-illuminated pushbutton switches with red or green LED illumination

Image of NKK Switches' LP01 Series, Super-Bright, Spot-Illuminated Pushbutton SwitchesNKK Switches is pleased to announce the addition of its super-bright, spot-illuminated pushbutton switches to the popular LP01 series. The panel-mounted switches feature super-bright spot illumination of green or red options with a concave cap and a space saving 14 mm switch body. They are available in bushing mount or snap-in mount. A major advantage is that the short-body switch features super-bright spot illumination with a long stroke and light tactile feel.

Features Applications
  • Green or red LED illumination 
  • Tamper-resistant concave cap 
  • Short, 14 mm switch body conserves behind-panel space 
  • Combination solder lug/quick-connect terminals 
  • Long stroke and light tactile feel 
  • Bushing or snap-in mounting
  • Communications equipment
  • Wireless devices
  • Test instruments
  • Office equipment
  • Automation equipment
  • Household appliances

LP01 Series, Super-Bright, Spot-Illuminated Pushbutton Switches

ImagemNúmero de peça do fabricanteDescriçãoEstilo da terminaçãoTipo de iluminação, corAvailable QuantityPreçoVer detalhes
SWITCH PUSHBUTTON SPDT 3A 125VLP0115CMKW015FASWITCH PUSHBUTTON SPDT 3A 125VSolda, Conector de engate rápido - 0,110" (2,8mm)LED, verde7 - Immediate
30 - Factory Stock
$18.79Ver detalhes
SWITCH PUSHBUTTON SPDT 3A 125VLP0115CMKW015CASWITCH PUSHBUTTON SPDT 3A 125VSolda, Conector de engate rápido - 0,110" (2,8mm)LED, vermelho3 - Immediate
19 - Factory Stock
$18.79Ver detalhes
SWITCH PUSHBUTTON SPDT 3A 125VLP0115CCKW015CASWITCH PUSHBUTTON SPDT 3A 125VSolda, Conector de engate rápido - 0,110" (2,8mm)LED, vermelho35 - Immediate
11 - Factory Stock
$18.79Ver detalhes
SWITCH PUSHBUTTON SPDT 3A 125VLP0115CCKW015FASWITCH PUSHBUTTON SPDT 3A 125VSolda, Conector de engate rápido - 0,110" (2,8mm)LED, verde10 - Immediate
44 - Factory Stock
$18.79Ver detalhes

LP01 Series Pushbutton Switches

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SWITCH PUSHBUTTON SPDT 3A 125VLP0115CMKW01ASWITCH PUSHBUTTON SPDT 3A 125V1109 - Immediate$14.18Ver detalhes
SWITCH PUSHBUTTON SPDT 3A 125VLP0115CCKW01ASWITCH PUSHBUTTON SPDT 3A 125V639 - Immediate$14.18Ver detalhes
SWITCH PUSHBUTTON SPDT 3A 125VLP0115CCKW01FSWITCH PUSHBUTTON SPDT 3A 125V235 - Immediate$14.18Ver detalhes
SWITCH PUSHBUTTON SPDT 3A 125VLP0115CCKW01CSWITCH PUSHBUTTON SPDT 3A 125V155 - Immediate
611 - Factory Stock
$14.18Ver detalhes
Published: 2016-12-30