NJW4105 LDO Regulator

Nisshinbo Micro Devices’ LDO regulator offers fast transient response

Image of NJR (New Japan Radio) NJW4105 LDO RegulatorNisshinbo Micro Devices' NJW4105 is a 45 V, IO = 500 mA fast transient response low dropout regulator. The NJW4105 provides outstanding high output voltage accuracy that guaranteed ±1.0% under the conditions of VIN = VO + 1 V to 40 V, IO = 0 mA to 500 mA. Moreover, the wide operating voltage and wide operating temperature make the NJW4105 ideal for automotive accessories or applications that require high reliability.

Features
  • Fast transient response
  • Wide operating voltage: 4.0 V to 40 V
  • Wide operating temperature: TA = -40°C to +125°C
  • High-accuracy output voltage: VO ±1.0% (TA = +25°C)
  • Output current 500 mA (min)
  • ON/OFF control
  • Ceramic capacitor compatible
  • Undervoltage lockout
  • Thermal shutdown
  • Overcurrent protection
  • Package TO-252-5-L5
Applications
  • Car infotainment
  • Industrial equipment
  • Consumer appliances

LCCI Series Inductors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR 5V 500MA TO252-5NJW4105DL5-05A-TE1IC REG LINEAR 5V 500MA TO252-52984 - Immediate$1.55Ver detalhes
IC REG LINEAR 8V 500MA TO252-5NJW4105DL5-08A-TE1IC REG LINEAR 8V 500MA TO252-56 - Immediate$1.55Ver detalhes
IC REG LINEAR 3.3V 500MA TO252-5NJW4105DL5-33A-TE1IC REG LINEAR 3.3V 500MA TO252-52948 - Immediate$1.55Ver detalhes
Published: 2021-04-26