NJL6195R Photodiode Sensor
Nisshinbo Micro Devices' NJL6195R photodiode sensor is suitable for high-sensitivity light-receiving-systems
Nisshinbo Micro Devices' NJL6195R photodiode sensor is capable of detecting infrared light and uses molded resin with visible light-cutting functionality. It has wide spectral operation up to infrared light, high sensitivity, and high-speed operation. The NJL6195R has a small package with large light-detecting-PD size, making it suitable for high-sensitivity light-receiving-systems. Its small size is well-suited for applications with limited board space that require a small device size.
- Leadless surface mount type
- Size: 3.55 mm x 3.95 mm x 0.8 mm
- Active area: 2.98 mm x 2.98 mm
- Wavelength of max. sensitivity: 890 nm
- Molded resin with visible light cut-off filter
- Pb-free solder re-flowing permitted: 260°C, two times
- Pb-free, halogen-free
- Conformity to RoHS directive
- Optical switches
- IR remote controls
- TOF sensors
- Energy harvesting light sensors
- Light barriers and light curtains
NJL6195R Photodiode Sensor
| Imagem | Número de peça do fabricante | Descrição | Corrente - Escura (típ.) | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | NJL6195R-TE1 | SENSOR PHOTODIODE 890NM 2SMD | 1nA | 4777 - Immediate | $4.17 | Ver detalhes |