NT1191 GNSS Wideband Low Noise Amplifier
Nisshinbo Micro Devices’ NT1191 LNA boosts a weak low-power signal without significantly degrading the signal-to-noise ratio
Nisshinbo Micro Devices’ NT1191 GNSS wideband low noise amplifier (LNA) is designed for multi-GNSS receiver applications. This LNA features good gain flatness and low noise figure (NF) in the entire GNSS band from 1164 MHz to 1610 MHz. It supports a wide supply voltage range of 1.5 V to 5.5 V, ensuring flexible designs. The standby function contributes to reducing current consumption. Only one external input-matching inductor is required. An integrated ESD protection device on each port has achieved excellent ESD robustness. The wide operating temperature range from -40°C to +105°C is suitable for various applications. The package size is 1.6 mm x 1.6 mm with a wettable flank to optimize it for automated optical inspection (AOI).
The primary purpose of a LNA is to amplify a weak low-power signal without significantly degrading its signal-to-noise ratio. Regular amplifiers often introduce some additional noise to the system. By using an electronic LNA, this noise can be substantially reduced.
The NT1191 is specially designed for high-precision GNSS receiver applications, such as GPS, GLONASS, COMPASS/BeiDou, and Galileo. The targeted applications include car/personal navigation systems, dashboard cameras, tracking devices, drones, automotive antennas, base stations, and GNSS modules.
- Frequency range: 1164 MHz to 1610 MHz
- Supply voltage: 1.5 V to 5.5 V (3.3 V typ.)
- Current consumption: 5.5 mA typ.
- Gain: 17.5 dB typ. at L1/2/5/6 band
- NF: 0.75 dB typ. at L1/2/5/6 band
- P-1dB(IN): -10 dBm typ. at L1/2/5/6 band
- IIP3: 0 dBm typ. at L1/2/5/6 band
- With standby function
- Package: DFN1616-6-GE (1.6 mm x 1.6 mm x 0.78 mm)
- RoHS compliant and halogen-free, MSL1
- GNSS (GPS, GLONASS, Galileo, BeiDou) receiver applications
- Multi-GNSS applications for high-precision positioning
- Active antennas
- Car/personal navigation systems
- Dashboard cameras
- GNSS trackers
- Drones
NT1191 GNSS Wideband Low Noise Amplifier
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NT1191GEAE3S | IC AMP GALI 1.164-1.61GHZ 6DFN | 0 - Immediate | $1.36 | Ver detalhes |