Advanced Analog and Power Management Solutions

Nisshinbo Micro Devices NA2100, NA2200, NL8802, NR1620, NR1700, and NV3600 series offer solutions for the needs of today's electronic applications

Image of Nisshinbo Micro Devices Advanced Analog and Power Management Solutions Nisshinbo Micro Devices Inc. NA2100, NA2200, NA2201, NA2202, NA2203, NA2204, NL8802, NR1620, NR1700, NV3600, and NV3601 series provide a diverse range of advanced semiconductor products designed to meet the needs of modern electronic applications. The NA2100 is a voltage-to-frequency converter (VFC) that operates from a single supply up to 5.25 V, featuring an internal 2.5 V bandgap reference voltage. The NA2200 series includes high-precision analog front-end (AFE) ICs with up to 512 times internal programmable gain amplifier (PGA) and 16-bit ΔΣ analog-to-digital converter (ADC), ideal for sensor applications. The NA2201, NA2202, NA2203, and NA2204 extend this series with higher precision and additional features.

The NL8802 is a low-power, high-performance operational amplifier suitable for various analog signal processing tasks. The NR1620 and NR1700 are high-efficiency DC-DC converters designed for power management in portable devices. The NV3600 and NV3601 series are advanced voltage regulators providing stable power supply solutions for complex electronic systems.

Features
  • NA2100: voltage-to-frequency conversion, single supply operation, internal/external reference voltage
  • NA2200: high-precision AFE, up to 512x PGA, 16-bit ΔΣ ADC
  • NA2201: enhanced precision, multiple input configurations
  • NA2202: high-speed conversion rates, low power consumption
  • NA2203: advanced signal processing capabilities
  • NA2204: extended temperature range, robust performance
  • NL8802: low power consumption, high performance, wide bandwidth
  • NR1620: high-efficiency DC-DC conversion, compact design
  • NR1700: advanced power management, low noise operation
  • NV3600: stable voltage regulation, high current capability
  • NV3601: enhanced thermal performance, precise voltage control
  • NA2100: synchronization with clock signal, wide input frequency range
  • NA2200: SPI communication for easy configuration
  • NL8802: high input impedance, low offset voltage
  • NR1620: integrated protection features, high reliability
Applications
  • NA2100: simple AD converters, isolated transmission systems
  • NA2200: pressure sensors, flowmeters, current measurement
  • NA2201: industrial automation, medical instrumentation
  • NA2202: environmental monitoring, precision measurement
  • NA2203: smart sensors, IoT devices
  • NA2204: automotive sensors, aerospace applications
  • NL8802: signal conditioning, audio processing
  • NR1620: portable electronics, battery-powered devices
  • NR1700: wearable technology, mobile devices
  • NV3600: power supply for microcontrollers, FPGA systems
  • NV3601: telecommunications, networking equipment
  • NA2100: frequency modulation, data acquisition systems
  • NA2200: industrial control, consumer electronics
  • NL8802: instrumentation, sensor interfaces
  • NR1620: energy harvesting, renewable energy systems

Front End CMOS Converters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
VOLTAGE TO FREQUENCY CONVERTERNA2100AFAE2DVOLTAGE TO FREQUENCY CONVERTER1979 - Immediate$3.90Ver detalhes
IC AFE 16BIT SSOP-16-BDNA2200BDAE2SIC AFE 16BIT SSOP-16-BD2089 - Immediate$4.40Ver detalhes
DIGITAL EARTH LEAKAGE CURRENT DENA2201BDAE2SDIGITAL EARTH LEAKAGE CURRENT DE1980 - Immediate$4.17Ver detalhes
IC AFE 16BIT QFN4040-24-NBNA2202NBAE2SIC AFE 16BIT QFN4040-24-NB1080 - Immediate$6.34Ver detalhes
IC AFE 20BIT QFN4040-24-NBNA2203NBAE2SIC AFE 20BIT QFN4040-24-NB1100 - Immediate$7.81Ver detalhes
IC AFE 24BIT QFN4040-24-NBNA2204NBAE2SIC AFE 24BIT QFN4040-24-NB1087 - Immediate$8.81Ver detalhes
HIGH QUALITY SOUND DUAL OPERATIONL8802ANAE1SHIGH QUALITY SOUND DUAL OPERATIO1319 - Immediate$2.20Ver detalhes
CMOS OUTPUT, VOLTAGE DETECTOR WINV3601DC008BE1PCMOS OUTPUT, VOLTAGE DETECTOR WI490 - Immediate$2.42Ver detalhes
CMOS OUTPUT, VOLTAGE DETECTOR WINV3601DC009BE1PCMOS OUTPUT, VOLTAGE DETECTOR WI500 - Immediate$2.42Ver detalhes

NR1620 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR 0.5V DFN1212-6-GKNR1620GK050AE4SIC REG LINEAR 0.5V DFN1212-6-GK5076 - Immediate$1.15Ver detalhes
IC REG LINEAR 0.75V DFN1212-6-GKNR1620GK075AE4SIC REG LINEAR 0.75V DFN1212-6-GK5064 - Immediate$1.12Ver detalhes
IC REG LINEAR 0.4V DFN1212-6-GKNR1620GK040AE4SIC REG LINEAR 0.4V DFN1212-6-GK4241 - Immediate$1.15Ver detalhes

NR1700 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC REG LINEAR POS ADJ SOT23-5-DCNR1700DC000AE1SIC REG LINEAR POS ADJ SOT23-5-DC2424 - Immediate$1.35Ver detalhes
IC REG LIN POS ADJ 200MA SOT89-5NR1700DM000AE1PIC REG LIN POS ADJ 200MA SOT89-5978 - Immediate$2.12Ver detalhes
IC REG LINEAR POS ADJ 200MA DFNNR1700GZ000AE4SIC REG LINEAR POS ADJ 200MA DFN4880 - Immediate$1.41Ver detalhes
IC REG LIN POS ADJ 200MA SOT89-5NR1700DM000AE1SIC REG LIN POS ADJ 200MA SOT89-5691 - Immediate$1.46Ver detalhes
IC REG LINEAR POS ADJ SOT23-5-DCNR1700DC000AE1PIC REG LINEAR POS ADJ SOT23-5-DC2655 - Immediate$2.05Ver detalhes
IC REG LINEAR POS ADJ 200MA DFNNR1700GZ000AE4DIC REG LINEAR POS ADJ 200MA DFN4995 - Immediate$2.10Ver detalhes
IC REG LIN POS ADJ 200MA SOT89-5NR1700DM000AE1DIC REG LIN POS ADJ 200MA SOT89-5990 - Immediate$2.12Ver detalhes

NV3600 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC001GE1SCMOS OUTPUT, VOLTAGE DETECTOR WI3000 - Immediate$1.54Ver detalhes
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC003AE1SCMOS OUTPUT, VOLTAGE DETECTOR WI2994 - Immediate$1.54Ver detalhes
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC001GE1PCMOS OUTPUT, VOLTAGE DETECTOR WI2983 - Immediate$2.25Ver detalhes
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC005GE1PCMOS OUTPUT, VOLTAGE DETECTOR WI3000 - Immediate$2.25Ver detalhes
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC005EE1PCMOS OUTPUT, VOLTAGE DETECTOR WI3000 - Immediate$2.25Ver detalhes
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC001GE1QCMOS OUTPUT, VOLTAGE DETECTOR WI3000 - Immediate$2.64Ver detalhes
CMOS OUTPUT, VOLTAGE DETECTOR WINV3600DC003EE1QCMOS OUTPUT, VOLTAGE DETECTOR WI500 - Immediate$2.64Ver detalhes
Published: 2025-02-05