Skywire® CAT-4 Embedded Modem

Airgain's Skywire CAT-4 embedded modem supports GNSS, dual SIMs, and comes in a single SKU for multiple networks

Image of NimbeLink's Skywire® CAT-4 Embedded ModemAirgain's Skywire 4G LTE CAT-4 North American modem. This Skywire modem, the NL-SW-LTE-TC4NAG, leverages category 4 technology. This modem is ideal for delivering fast, reliable cellular connectivity to products with applications in North America. The modem supports GNSS, dual SIMS through integrated solder down Verizon SIM and external SIM card slot. It also comes in a single SKU for AT&T, T-Mobile, and Verizon networks. It has integrated TCP/IP stacks, plus it is FirstNet (Band 14) capable.

This modem is pin-compatible, designed to replace the Airgain CAT-3 modems, NL-SW-LTE-TSVG-X and NL-SW-LTE-TNAG-X, with a lower cost and higher performance.

Features
  • Small Skywire form-factor
  • 4G LTE Category 4 with 3G fallback
  • U.FL antenna ports for easy antenna integration
  • Dual SIM support with integrated solder down SIM and external 3FF SIM card slot
  • Band 14 support: FirstNet
  • GNSS support for GPS, Glonass, Beidou, Galileo, and QZSS
  • Multi-carrier support on a single device
Applications
  • Streaming video over LTE
  • Sending and receiving SMS
  • High-speed data

Skywire® CAT-4 Embedded Modem

ImagemNúmero de peça do fabricanteDescriçãoProtocoloFrequênciaInterfaces seriaisAvailable QuantityPreçoVer detalhes
RF TXRX MOD CELL THROUGH HOLENL-SW-LTE-TC4NAGRF TXRX MOD CELL THROUGH HOLE4G LTE CAT-4 (AT&T/Verzion)600MHz, 700MHz, 850MHz, 1,7GHz, 1,9GHzUART, USB0 - Immediate$114.00Ver detalhes

Dev Kit

ImagemNúmero de peça do fabricanteDescriçãoFrequênciaAvailable QuantityPreçoVer detalhes
SKYWIRE DEVELOPMENT KITNL-SWDKSKYWIRE DEVELOPMENT KIT-0 - Immediate$175.45Ver detalhes
Published: 2020-05-06