CUS Series Slide Switches

Nidec Components' low-profile switches are available in circuits including SPDT, SP3T, SP4T, and DPDT

Image of Nidec Components 's CUS Series Slide SwitchesNidec Components' CUS series 1.4 mm low-profile slide switches are non-shorting and have gold-plated contacts and gull-wing surface-mount terminals. These switches are suitable for applications including fire and security systems, HVAC controls, medical monitoring devices, handheld thermometers, and building management equipment. The CUS series is available in a variety of poles and circuits including SPDT, SP3T, SP4T, and DPDT.

Features
  • Gold-plated contacts
  • Stroke: 1.5 mm
  • Height: 1.4 mm
  • Non-washable
  • Circuits: SPDT, SP3T, SP4T, and DPDT
  • Switching contact rating: 300 mA at 4 VDC
  • Tape-and-reel packaging
Applications
  • Fire and security systems
  • HVAC controls
  • Medical monitoring devices
  • Handheld thermometers
  • Building management equipment

CUS Series Slide Switches

ImagemNúmero de peça do fabricanteDescriçãoTempo de contatoCorrente nominal (A)Available QuantityPreçoVer detalhes
SWITCH SLIDE SP4T 300MA 4VCUS-14TBSWITCH SLIDE SP4T 300MA 4VSem curto (BBM)300mA (CC)4488 - Immediate$0.99Ver detalhes
SWITCH SLIDE DPDT 300MA 4VCUS-22TBSWITCH SLIDE DPDT 300MA 4VSem curto (BBM)300mA (CC)13384 - Immediate$0.97Ver detalhes
SWITCH SLIDE SPDT 300MA 4VCUS-12TBSWITCH SLIDE SPDT 300MA 4VSem curto (BBM)300mA (CC)4218 - Immediate$0.86Ver detalhes
SWITCH SLIDE SP3T 300MA 4VCUS-13TBSWITCH SLIDE SP3T 300MA 4VSem curto (BBM)300mA (CC)22815 - Immediate$0.94Ver detalhes
Published: 2021-06-07