UHW Series, Radial-Leaded Aluminum Electrolytic Capacitors

Nichicon’s UHW series electrolytic capacitors offer a capacitance range of 82 μF to 15,000 μF (expanded values of 82 μF to 180 μF)

Image of Nichicon UHW Series, Radial Leaded Aluminum Electrolytic CapacitorNichicon’s UHW series offers radial-leaded aluminum electrolytic capacitors featuring a small footprint, long life, and low impedance. This series has been expanded to include 63 V to 100 V while maintaining 10,000 hours of life at 105⁰C and extremely low impedance. These characteristics allow the UHW series to meet the needs of the LED driver and power-supply markets.

Specifications (expanded values in parentheses)
  • Voltage range: 6.3 V to 100 V (63 V to 100 V)
  • Capacitance range: 82 μF to 15,000 μF (82 μF to 180 μF)
  • Temperature range: -40°C to 105°C
  • Terminal type: radial lead
  • Dimensions: ⌀ 10 mm × 16 L mm to ⌀ 18 mm × 40 L mm (⌀ 10 mm × 16 L mm to ⌀ 18 mm × 40 L mm)
  • Life: 10,000 hours at 105°C
Applications
  • LED lighting
  • Power supplies

UHW Series Aluminum Electrolytic Capacitor

ImagemNúmero de peça do fabricanteDescriçãoResistência série equivalente (ESR)Available QuantityVer detalhes
CAP ALUM 470UF 20% 35V RADIAL THUHW1V471MPDCAP ALUM 470UF 20% 35V RADIAL TH-52851 - ImmediateVer detalhes
CAP ALUM 100UF 20% 100V RADIALUHW2A101MPD1TDCAP ALUM 100UF 20% 100V RADIAL-4997 - ImmediateVer detalhes
CAP ALUM 2200UF 20% 35V RADIALUHW1V222MHDCAP ALUM 2200UF 20% 35V RADIAL-1721 - ImmediateVer detalhes
CAP ALUM 1000UF 20% 63V RADIALUHW1J102MHD6TNCAP ALUM 1000UF 20% 63V RADIAL-12058 - ImmediateVer detalhes
CAP ALUM 470UF 20% 35V RADIAL THUHW1V471MPD1TDCAP ALUM 470UF 20% 35V RADIAL TH-1655 - ImmediateVer detalhes
CAP ALUM 390UF 20% 35V RADIAL THUHW1V391MPDCAP ALUM 390UF 20% 35V RADIAL TH-2004 - ImmediateVer detalhes
CAP ALUM 220UF 20% 50V RADIAL THUHW1H221MPD1TDCAP ALUM 220UF 20% 50V RADIAL TH-2000 - ImmediateVer detalhes
CAP ALUM 220UF 20% 50V RADIAL THUHW1H221MPDCAP ALUM 220UF 20% 50V RADIAL TH-5140 - ImmediateVer detalhes
CAP ALUM 680UF 20% 35V RADIAL THUHW1V681MPD6TDCAP ALUM 680UF 20% 35V RADIAL TH-2483 - ImmediateVer detalhes
CAP ALUM 1000UF 20% 25V RADIALUHW1E102MPDCAP ALUM 1000UF 20% 25V RADIAL-8476 - ImmediateVer detalhes
CAP ALUM 1500UF 20% 10V RADIALUHW1A152MPDCAP ALUM 1500UF 20% 10V RADIAL-411 - ImmediateVer detalhes
CAP ALUM 820UF 20% 25V RADIAL THUHW1E821MPD6CAP ALUM 820UF 20% 25V RADIAL TH-1587 - ImmediateVer detalhes
CAP ALUM 560UF 20% 35V RADIAL THUHW1V561MPDCAP ALUM 560UF 20% 35V RADIAL TH-2410 - ImmediateVer detalhes
CAP ALUM 1500UF 20% 16V RADIALUHW1C152MPDCAP ALUM 1500UF 20% 16V RADIAL-144 - ImmediateVer detalhes
CAP ALUM 680UF 20% 35V RADIAL THUHW1V681MPD6CAP ALUM 680UF 20% 35V RADIAL TH-13622 - ImmediateVer detalhes
CAP ALUM 330UF 20% 50V RADIAL THUHW1H331MPDCAP ALUM 330UF 20% 50V RADIAL TH-3421 - ImmediateVer detalhes
CAP ALUM 2200UF 20% 25V RADIALUHW1E222MHDCAP ALUM 2200UF 20% 25V RADIAL-314 - ImmediateVer detalhes
CAP ALUM 3300UF 20% 10V RADIALUHW1A332MHDCAP ALUM 3300UF 20% 10V RADIAL-675 - ImmediateVer detalhes
CAP ALUM 100UF 20% 100V RADIALUHW2A101MPDCAP ALUM 100UF 20% 100V RADIAL-2537 - ImmediateVer detalhes
CAP ALUM 1000UF 20% 35V RADIALUHW1V102MHDCAP ALUM 1000UF 20% 35V RADIAL-898 - ImmediateVer detalhes
Published: 2015-12-21