LGU Series Aluminum Electrolytic Capacitor

Nichicon offers their LGU series standard 105⁰C snap-in aluminum electrolytic capacitor

Image of Nichicon's LGU Series Aluminum Electrolytic CapacitorThe Nichicon LGU series is a standard 105⁰C snap-in aluminum electrolytic capacitor. It can withstand 3000 hours of rated ripple current with voltage ranging from 16 to 450 V and capacitance ranging from 47-47,000 μf. These high-performance capacitors have a wide temperature range which is great for applications such as uninterruptible power supplies, electric pump motors, and AC servomotors. Category temperature ranges from -40⁰C to +105⁰C (16 to 250 V) and -25⁰C to +105⁰C (315 to 450 V).

All Nichicon parts are RoHS compliant. Need a smaller case size? Consider our LGN or LGG series.

Applications

  • Uninterruptible power supplies
  • Electric pump motors
  • AC servomotors

LGU Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUM 120UF 20% 400V SNAP THLGU2G121MELACAP ALUM 120UF 20% 400V SNAP TH4197 - Immediate$4.14Ver detalhes
CAP ALUM 470UF 20% 200V SNAP THLGU2D471MELZCAP ALUM 470UF 20% 200V SNAP TH44460 - Immediate$4.15Ver detalhes
CAP ALUM 1000UF 20% 100V SNAP THLGU2A102MELACAP ALUM 1000UF 20% 100V SNAP TH27763 - Immediate$4.21Ver detalhes
CAP ALUM 10000UF 20% 35V SNAP THLGU1V103MELBCAP ALUM 10000UF 20% 35V SNAP TH1262 - Immediate$4.46Ver detalhes
CAP ALUM 4700UF 20% 50V SNAP THLGU1H472MELBCAP ALUM 4700UF 20% 50V SNAP TH244 - Immediate$4.83Ver detalhes
Published: 2014-09-02