GYA Series Capacitors

Nichicon's low-impedance, surface-mount, aluminum electrolytic capacitors have a wide temperature range

Image of Nichicon's GYA Series CapacitorsNichicon's GYA series are low-impedance, surface-mount, aluminum electrolytic capacitors with a temperature range of -55°C to +125°C and a life expectancy of 2,000 to 4,000 hours at +125°C. This series has the same or similar case size as the equivalent aluminum electrolytic and polymer capacitors.

Features
  • Capacitance range: 10 µF to 470 µF
  • Dimensions (case sizes): 6.3 mm x 6.1 mm, 6.3 mm x 8 mm, 6.3 mm x 8.7 mm, 8 mm x 10.5 mm, 8 mm x 11 mm, 10 mm x 10.5 mm, and 10 mm x 11 mm
  • Terminal type: surface-mount
  • Long life: 2,000 to 4,000 hours at 125°C
  • Voltage range: 63 V to 80 V
Applications
  • Automotive/transportation
  • Industrial
  • Communications

GYA Series Capacitors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CAP ALUMHYB 150UF 20% 35V SMDGYA1V151MCW1GSCAP ALUMHYB 150UF 20% 35V SMD825 - Immediate$1.62Ver detalhes
CAP ALUMHYB 220UF 20% 25V SMDGYA1E221MCW1GSCAP ALUMHYB 220UF 20% 25V SMD0 - Immediate$1.62Ver detalhes
CAP ALUM HYBRID 47UF 20% 35V SMDGYA1V470MCQ1GSCAP ALUM HYBRID 47UF 20% 35V SMD4019 - Immediate$1.08Ver detalhes
CAP ALUMHYB 150UF 20% 16V SMDGYA1C151MCW1GSCAP ALUMHYB 150UF 20% 16V SMD518 - Immediate$1.38Ver detalhes
CAP ALUMHYB 100UF 20% 25V SMDGYA1E101MCW1GSCAP ALUMHYB 100UF 20% 25V SMD4575 - Immediate$1.36Ver detalhes
CAP ALUMHYB 330UF 20% 25V SMDGYA1E331MCW1GSCAP ALUMHYB 330UF 20% 25V SMD4240 - Immediate$1.83Ver detalhes
CAP ALUMHYB 270UF 20% 35V SMDGYA1V271MCW1GSCAP ALUMHYB 270UF 20% 35V SMD1470 - Immediate$1.85Ver detalhes
CAP ALUMHYB 100UF 20% 50V SMDGYA1H101MCW1GSCAP ALUMHYB 100UF 20% 50V SMD150 - Immediate$1.83Ver detalhes
CAP ALUMHYB 470UF 20% 16V SMDGYA1C471MCW1GSCAP ALUMHYB 470UF 20% 16V SMD1354 - Immediate$1.86Ver detalhes
CAP ALUM HYBRID 56UF 20% 63V SMDGYA1J560MCW1GSCAP ALUM HYBRID 56UF 20% 63V SMD500 - Immediate$1.82Ver detalhes
CAP ALUM HYBRID 68UF 20% 50V SMDGYA1H680MCW1GSCAP ALUM HYBRID 68UF 20% 50V SMD835 - Immediate$1.62Ver detalhes
CAP ALUMHYB 270UF 20% 16V SMDGYA1C271MCW1GSCAP ALUMHYB 270UF 20% 16V SMD1073 - Immediate$1.62Ver detalhes
CAP ALUM HYBRID 33UF 20% 63V SMDGYA1J330MCW1GSCAP ALUM HYBRID 33UF 20% 63V SMD1460 - Immediate$1.61Ver detalhes
CAP ALUMHYB 100UF 20% 50V SMDGYA1H101MCQ1GSCAP ALUMHYB 100UF 20% 50V SMD2016 - Immediate$1.58Ver detalhes
CAP ALUM HYBRID 10UF 20% 63V SMDGYA1J100MCQ1GSCAP ALUM HYBRID 10UF 20% 63V SMD2033 - Immediate$1.07Ver detalhes
CAP ALUM HYBRID 68UF 20% 35V SMDGYA1V680MCW1GSCAP ALUM HYBRID 68UF 20% 35V SMD1419 - Immediate$1.36Ver detalhes
CAP ALUM HYBRID 68UF 20% 50V SMDGYA1H680MCQ1GSCAP ALUM HYBRID 68UF 20% 50V SMD474 - Immediate$1.37Ver detalhes
CAP ALUM HYBRID 56UF 20% 25V SMDGYA1E560MCQ1GSCAP ALUM HYBRID 56UF 20% 25V SMD3157 - Immediate$1.08Ver detalhes
CAP ALUM HYBRID 22UF 20% 80V SMDGYA1K220MCQ1GSCAP ALUM HYBRID 22UF 20% 80V SMD373 - Immediate$1.57Ver detalhes
CAP ALUM HYBRID 56UF 20% 63V SMDGYA1J560MCQ1GSCAP ALUM HYBRID 56UF 20% 63V SMD695 - Immediate$1.57Ver detalhes
Published: 2023-10-17