FPCAP Aluminum Electrolytic Polymer Capacitors
Aluminum electrolytic polymer capacitors that offer small-size with low ESR and high reliability
Nichicon presents the FPCAP aluminum electrolytic polymer capacitors. Advances in the performance of electronic equipment over recent years have also resulted in demand for higher performance and greater reliability in capacitors. As the MPUs used in PCs become ever faster, the trend towards heavier power supply currents has lead to a requirement for capacitors with characteristics that include both large capacitance and high response (low resistance). Similarly, the trend to digital operation, smaller size, and slimmer profile in equipment such as LCD TVs and DVD recorders has made capacitors with small size and high performance (low resistance) characteristics essential as a means to eliminate the generation of high-frequency noise. By adopting aluminum foil anodes and high-conductivity functional polymer electrolytes, Nichicon offers aluminum electrolytic polymer capacitors that offer small-size with low ESR and high reliability.
Available in a wide range to suit the diverse requirements of customers, the FPCAP capacitors can help improve the efficiency of various different types of power supplies and contribute to designing equipment with higher performance, smaller size, and reduced noise.
Features
- Smaller overall case sizes and higher capacitance values than standard aluminum electrolytics
- 2.5 V to 25 V maximum VDC ratings
- 3.5 mm or 5.0 mm lead spacing
- Radial-lead and surface-mount versions with many size options
- ESR ratings down to 5 mΩ
- 10 μF to 2700 μF capacitances
FPCAP Aluminum Electrolytic Polymer Capacitors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RE50E821MDN1 | CAP ALUM POLY 820UF 20% 2.5V TH | 0 - Immediate | $0.97 | Ver detalhes |
![]() | ![]() | RHT1A561MDN1 | CAP ALUM POLY 560UF 20% 10V TH | 13 - Immediate | $1.75 | Ver detalhes |
![]() | ![]() | RHA0E821MCN1GS | CAP ALUM POLY 820UF 20% 2.5V SMD | 3738 - Immediate | $1.18 | Ver detalhes |
![]() | ![]() | RNE0J122MDN1PX | CAP ALUM POLY 1200UF 20% 6.3V TH | 1559 - Immediate | $1.37 | Ver detalhes |
![]() | ![]() | RPS1C221MCN1GS | CAP ALUM POLY 220UF 20% 16V SMD | 1457 - Immediate | $1.99 | Ver detalhes |
![]() | ![]() | RL80J102MDN1KX | CAP ALUM POLY 1000UF 20% 6.3V TH | 2650 - Immediate | $1.07 | Ver detalhes |