Schottky Rectifiers in Clip-Bonded FlatPower (CFP) Packages

Nexperia’s planar and trench portfolio of Schottky rectifiers combine high performance with space-saving packages

Image of Nexperia’s Schottky Rectifiers in CFP Packages Ideal for automotive, industrial, consumer, and computing applications, Nexperia's Schottky rectifier portfolio in CFP meets the challenging demands of efficient and space-saving designs. Available in three product groups and three package types, the portfolio ensures the best fit for customers' power circuitry in all low power consumption applications.

CFP packages with high power capabilities offer a true alternative to SMA, with better thermal performance. The small, thin, and light design is weight and space-saving, offering improved power density and a future-proof design.

Resources

Features
  • VR max: 20 V to 100 V; IF max: 1 A to 15 A
  • Very low forward voltage drop and low leakage for highest efficiency
  • Junction temperature up to +175°C
  • AEC-Q101 qualified
  • Solid copper clip for high thermal performance and power dissipation
  • Replacements for previous-generation SMx-packaged devices
  • Package and portfolio extensions planned
  • Secure supply in high volumes
  • Reduced package inductance for improved switching behavior
  • Innovative silicon and reduced package resistance for better electrical performance
Image of the CFP Footprint Comparison
Applications
  • Chargers and battery-powered equipment
  • Electric vehicles
  • High-temperature automotive applications (e.g., transmission, engine control units)
  • LED vehicle lighting
  • LED backlighting in displays
  • Powertrain systems in hybrid vehicles

Image of the CFP Selection Table

CFP3 (SOD123W) Packaging

ImagemNúmero de peça do fabricanteDescriçãoTensão - Direta (Vf) (máx.) para IfVelocidadeTempo de recuperação reversa (trr)Available QuantityPreçoVer detalhes
DIODE SCHOTTKY 40V 1A SOD123WPMEG4010ETR,115DIODE SCHOTTKY 40V 1A SOD123W490 mV @ 1 ARápida recuperação =< 500ns, > 200mA (Io)4.4 ns10216 - Immediate$0.40Ver detalhes
DIODE SCHOTTKY 60V 1A SOD123WPMEG6010ETR,115DIODE SCHOTTKY 60V 1A SOD123W530 mV @ 1 ARápida recuperação =< 500ns, > 200mA (Io)4.4 ns15594 - Immediate$0.40Ver detalhes
DIODE SCHOTTKY 60V 2A SOD123WPMEG6020ETR,115DIODE SCHOTTKY 60V 2A SOD123W530 mV @ 2 ARápida recuperação =< 500ns, > 200mA (Io)8.5 ns7816 - Immediate$0.45Ver detalhes
DIODE SCHOTTKY 60V 1A SOD123WPMEG6010ELRXDIODE SCHOTTKY 60V 1A SOD123W660 mV @ 1 ARápida recuperação =< 500ns, > 200mA (Io)4.5 ns0 - Immediate$0.43Ver detalhes
DIODE SCHOTTKY 60V 2A SOD123WPMEG6020ELRXDIODE SCHOTTKY 60V 2A SOD123W760 mV @ 2 ARápida recuperação =< 500ns, > 200mA (Io)300 nA @ 60 V0 - Immediate$0.46Ver detalhes

CFP5 (SOD128) Packaging

ImagemNúmero de peça do fabricanteDescriçãoTensão - Direta (Vf) (máx.) para IfVelocidadeTempo de recuperação reversa (trr)Available QuantityPreçoVer detalhes
DIODE SCHOTTK 60V 2A SOD128/CFP5PMEG6020ETP,115DIODE SCHOTTK 60V 2A SOD128/CFP5530 mV @ 2 ARápida recuperação =< 500ns, > 200mA (Io)8.6 ns17 - Immediate$0.58Ver detalhes
DIODE SCHOTTK 60V 3A SOD128/CFP5PMEG6030ETPXDIODE SCHOTTK 60V 3A SOD128/CFP5530 mV @ 3 ARápida recuperação =< 500ns, > 200mA (Io)12 ns0 - Immediate$0.73Ver detalhes
DIODE SCHOTTK 60V 3A SOD128/CFP5PMEG6030EVPXDIODE SCHOTTK 60V 3A SOD128/CFP5475 mV @ 3 ARápida recuperação =< 500ns, > 200mA (Io)20 ns0 - Immediate$0.80Ver detalhes
DIODE SCHOT 60V 4.5A SOD128/CFP5PMEG6045ETPXDIODE SCHOT 60V 4.5A SOD128/CFP5530 mV @ 4.5 ARápida recuperação =< 500ns, > 200mA (Io)20 ns0 - Immediate$0.81Ver detalhes
DIODE SCHOTTK 40V 2A SOD128/CFP5PMEG4020ETP,115DIODE SCHOTTK 40V 2A SOD128/CFP5490 mV @ 2 ARápida recuperação =< 500ns, > 200mA (Io)100 µA @ 40 V2746 - Immediate$0.57Ver detalhes

CFP15 (SOD1289) Packaging

ImagemNúmero de peça do fabricanteDescriçãoTensão - Direta (Vf) (máx.) para IfVelocidadeTempo de recuperação reversa (trr)Available QuantityPreçoVer detalhes
DIODE SCHOTTKY 45V 10A CFP15PMEG45A10EPDAZDIODE SCHOTTKY 45V 10A CFP15540 mV @ 10 ARápida recuperação =< 500ns, > 200mA (Io)21 ns7901 - Immediate$1.40Ver detalhes
DIODE SCHOTTKY 45V 10A CFP15PMEG45U10EPDZDIODE SCHOTTKY 45V 10A CFP15490 mV @ 10 ARápida recuperação =< 500ns, > 200mA (Io)34 ns1930 - Immediate$1.40Ver detalhes
DIODE SCHOTTKY 45V 10A CFP15PMEG045V100EPDZDIODE SCHOTTKY 45V 10A CFP15490 mV @ 10 ARápida recuperação =< 500ns, > 200mA (Io)17 ns11 - Immediate$1.26Ver detalhes
DIODE SCHOTTKY 45V 15A CFP15PMEG045V150EPDAZDIODE SCHOTTKY 45V 15A CFP15490 mV @ 15 ARápida recuperação =< 500ns, > 200mA (Io)19 ns233 - Immediate$1.66Ver detalhes
DIODE SCHOTTKY 50V 15A CFP15PMEG050V150EPDZDIODE SCHOTTKY 50V 15A CFP15500 mV @ 15 ARápida recuperação =< 500ns, > 200mA (Io)20 ns0 - Immediate$1.66Ver detalhes
Published: 2018-10-05