Resistor-Equipped Transistors (RETs)
Nexperia’s RETs simplify circuit design and reduce component count
By combining transistors with attendant resistors, Nexperia's resistor-equipped transistors (RETs) make excellent space- and cost-saving solutions. Within Nexperia's portfolio, there are single and dual RETs with a great variety of resistor combinations. The product range includes 80 V RETs, 50 V RETs, and performance-based RETs in leaded surface-mount and leadless packages. The 80 V RETs, or 'digital transistors', provide enough headroom for use in 48 V automotive board net (e.g. mild hybrid and EV cars) and other higher voltage circuits which are often subject to large spikes and pulses.
Features
- Reduces pick and place costs
- Built-in bias resistors
- Reduces component count
- 100 mA, 500 mA, and up to 600 mA output current capability
- Simplifies circuit design
- AEC-Q101 qualified
RET Array Transistors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PUMD10,115 | TRANS PREBIAS 1NPN 1PNP 6-TSSOP | 8109 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | PEMD48,115 | TRANS PREBIAS 1NPN 1PNP SOT-666 | 3470 - Immediate | $0.50 | Ver detalhes |
![]() | ![]() | PEMD9,115 | TRANS PREBIAS 1NPN 1PNP SOT-666 | 6000 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | PEMH10,115 | TRANS PREBIAS 2NPN 50V SOT-666 | 2093 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | PEMH11,115 | TRANS PREBIAS 2NPN 50V SOT-666 | 7390 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | PEMH13,115 | TRANS PREBIAS 2NPN 50V SOT-666 | 450 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | PEMH9,115 | TRANS PREBIAS 2NPN 50V SOT-666 | 1976 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | PUMB13,115 | TRANS PREBIAS 2PNP 50V 6-TSSOP | 3357 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | PUMB3,115 | TRANS PREBIAS 2PNP 50V 6-TSSOP | 3434 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | PUMD15,115 | TRANS PREBIAS 1NPN 1PNP 6-TSSOP | 11479 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | PUMD4,115 | TRANS PREBIAS 1NPN 1PNP 6-TSSOP | 3490 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | PUMD48,115 | TRANS PREBIAS 1NPN 1PNP 6-TSSOP | 0 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | PUMH13,115 | TRANS PREBIAS 2NPN 50V 6-TSSOP | 8374 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | PUMH16,115 | TRANS PREBIAS 2NPN 50V 6-TSSOP | 28 - Immediate | $0.25 | Ver detalhes |
![]() | ![]() | PUMH17,115 | TRANS PREBIAS 2NPN 50V 6-TSSOP | 2970 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | PUMH18,115 | TRANS PREBIAS 2NPN 50V 6-TSSOP | 5758 - Immediate | $0.21 | Ver detalhes |
![]() | ![]() | PUMH2,115 | TRANS PREBIAS 2NPN 50V 6-TSSOP | 0 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | PUMH20,115 | TRANS PREBIAS 2NPN 50V 6-TSSOP | 13600 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | PUMH15,115 | TRANS PREBIAS 2NPN 50V 6-TSSOP | 1904 - Immediate | $0.20 | Ver detalhes |
![]() | ![]() | PUMD17,115 | TRANS PREBIAS 1NPN 1PNP 6-TSSOP | 0 - Immediate | $0.20 | Ver detalhes |
RET Single Transistors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PDTA114TT,215 | TRANS PREBIAS PNP 50V TO236AB | 0 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | PDTA114TU,115 | TRANS PREBIAS PNP 50V SOT323 | 0 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | PDTA114YT,215 | TRANS PREBIAS PNP 50V TO236AB | 0 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | PDTA123ET,215 | TRANS PREBIAS PNP 50V TO236AB | 10 - Immediate | $0.16 | Ver detalhes |
![]() | ![]() | PDTA123JT,215 | TRANS PREBIAS PNP 50V TO236AB | 0 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | PDTA123JU,115 | TRANS PREBIAS PNP 50V SOT323 | 350 - Immediate | $0.15 | Ver detalhes |
![]() | ![]() | PDTA124EU,115 | TRANS PREBIAS PNP 50V SOT323 | 875 - Immediate | $0.18 | Ver detalhes |
![]() | ![]() | PDTA124XT,215 | TRANS PREBIAS PNP 50V TO236AB | 0 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | PDTA143EU,115 | TRANS PREBIAS PNP 50V SOT323 | 2770 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | PDTA143TT,215 | TRANS PREBIAS PNP 50V TO236AB | 2605 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | PDTA143XT,215 | TRANS PREBIAS PNP 50V TO236AB | 11097 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | PDTA143ZU,115 | TRANS PREBIAS PNP 50V SOT323 | 31 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | PDTA144WT,215 | TRANS PREBIAS PNP 50V TO236AB | 2180 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | PDTB113ZT,215 | TRANS PREBIAS PNP 50V TO236AB | 0 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | PDTB123ET,215 | TRANS PREBIAS PNP 50V TO236AB | 0 - Immediate 42567 - Marketplace | $0.23 | Ver detalhes |
![]() | ![]() | PDTB123YT,215 | TRANS PREBIAS PNP 50V TO236AB | 4 - Immediate | $0.23 | Ver detalhes |
![]() | ![]() | PDTC115ET,215 | TRANS PREBIAS NPN 50V TO236AB | 0 - Immediate 7712160 - Marketplace | $0.13 | Ver detalhes |
![]() | ![]() | PDTC123ET,215 | TRANS PREBIAS NPN 50V TO236AB | 0 - Immediate | $0.13 | Ver detalhes |
![]() | ![]() | PDTC123EU,115 | TRANS PREBIAS NPN 50V SOT323 | 765 - Immediate | $0.14 | Ver detalhes |
![]() | ![]() | PDTC123JU,115 | TRANS PREBIAS NPN 50V SOT323 | 223 - Immediate | $0.16 | Ver detalhes |