PIMC/PIMN/PIMP Series High-Performance Resistor-Equipped Transistors

Nexperia transistors are a comprehensive solution for efficient circuit design and reliable performance

Image of Nexperia PIMC/PIMN/PIMP Series ResistorsThe PIMC, PIMN, and PIMP series from Nexperia are advanced resistor-equipped transistors (RETs) designed to simplify circuit design and enhance performance in automotive and industrial applications. Each device integrates built-in resistors, reducing component count and pick-and-place costs while ensuring high reliability and robustness. The automotive-qualified variants (denoted by the "-Q" suffix) meet AEC-Q101 standards and feature side-wettable flanks for automated optical inspection (AOI). These RETs are available in compact DFN2020-6 (SOT1118) and DFN2020D-6 (SOT1118D) packages, offering a space-saving solution for modern electronic designs. With a maximum collector current of 500 mA and a collector-emitter voltage of 50 V, these transistors are ideal for digital applications, control of IC inputs, and switching loads. The PIMC series includes NPN/PNP pairs, the PIMN series features dual NPN transistors, and the PIMP series offers dual PNP transistors, providing versatile options for various circuit requirements.

Features
  • Built-in resistors (R1 = 1 kΩ or 2.2 kΩ, R2 = 10 kΩ)
  • High collector current capability: 500 mA
  • Collector-emitter voltage: 50 V
  • Compact DFN2020-6 (SOT1118) and DFN2020D-6 (SOT1118D) packages
  • Automotive-qualified variants (AEC-Q101)
  • Side-wettable flanks for AOI (automotive variants)
  • Low saturation voltage
  • High DC current gain
  • Low leakage current
  • High reliability and robustness
  • Simplifies circuit design
  • Reduces component count
  • Reduces pick-and-place costs
  • Suitable for high-density applications
  • RoHS compliant and lead-free
Applications
  • Digital applications
  • Control of IC inputs
  • Switching loads
  • Automotive electronics
  • Industrial automation
  • Consumer electronics
  • Power management systems
  • Communication devices
  • Infotainment systems
  • Advanced driver assistance systems (ADAS)
  • Battery management systems
  • Sensor interfaces
  • Telematics control units
  • Body control modules
  • Gateway modules

PIMC/PIMN/PIMP Series Resistors

ImagemNúmero de peça do fabricanteDescriçãoTipo de transistorCorrente - Coletor (Ic) (máx.)Tensão - Ruptura coletor emissor (máx.)Available QuantityPreçoVer detalhes
TRANS PREBIAS 1NPN 1PNP 6-HUSONPIMC31PAXTRANS PREBIAS 1NPN 1PNP 6-HUSON1 NPN - pré-polarizado, 1 PNP500mA50V2798 - Immediate$0.55Ver detalhes
TRANS PREBIAS 1NPN 1PNP 6DFNPIMC31PAS-QXTRANS PREBIAS 1NPN 1PNP 6DFN1 NPN - pré-polarizado, 1 PNP500mA50V2380 - Immediate$0.57Ver detalhes
TRANS PREBIAS 1NPN 1PNP 6-HUSONPIMC32PAXTRANS PREBIAS 1NPN 1PNP 6-HUSON1 NPN - pré-polarizado, 1 PNP500mA50V2720 - Immediate$0.55Ver detalhes
TRANS PREBIAS 1NPN 1PNP 6DFNPIMC32PAS-QXTRANS PREBIAS 1NPN 1PNP 6DFN1 NPN - pré-polarizado, 1 PNP500mA50V3000 - Immediate$0.57Ver detalhes
TRANS PREBIAS 2NPN 50V 6-HUSONPIMN31PAXTRANS PREBIAS 2NPN 50V 6-HUSON2 NPN - pré-polarizado500mA50V2990 - Immediate$0.55Ver detalhes
TRANS PREBIAS 2NPN DFN2020D-6PIMN31PAS-QXTRANS PREBIAS 2NPN DFN2020D-62 NPN - pré-polarizado500mA50V3000 - Immediate$0.57Ver detalhes
TRANS PREBIAS 2NPN 50V 6-HUSONPIMN32PAXTRANS PREBIAS 2NPN 50V 6-HUSON2 NPN - pré-polarizado500mA50V3000 - Immediate$0.55Ver detalhes
TRANS PREBIAS 2NPN DFN2020D-6PIMN32PAS-QXTRANS PREBIAS 2NPN DFN2020D-62 NPN - pré-polarizado500mA50V3000 - Immediate$0.57Ver detalhes
TRANS PREBIAS 2PNP 50V 6-HUSONPIMP31PAXTRANS PREBIAS 2PNP 50V 6-HUSON2 PNP Pré-polarizado (duplo)500mA50V2850 - Immediate$0.55Ver detalhes
TRANS PREBIAS 2PNP DFN2020D-6PIMP31PAS-QXTRANS PREBIAS 2PNP DFN2020D-62 PNP Pré-polarizado (duplo)500mA50V3000 - Immediate$0.57Ver detalhes
TRANS PREBIAS 2PNP 50V 6-HUSONPIMP32PAXTRANS PREBIAS 2PNP 50V 6-HUSON2 PNP Pré-polarizado (duplo)500mA50V3000 - Immediate$0.55Ver detalhes
TRANS PREBIAS 2PNP DFN2020D-6PIMP32PAS-QXTRANS PREBIAS 2PNP DFN2020D-62 PNP Pré-polarizado (duplo)500mA50V3000 - Immediate$0.57Ver detalhes
Published: 2025-03-20