NEH2000BYJ/NEH7100BUHP/NEH7110BUHP PMIC Series

Nexperia NEH2000BYJ, NEH7100BUHP, and NEH7110BUHP PMIC series are advanced power management solutions for energy harvesting

Image of Nexperia NEH2000BYJ/NEH7100BUHP/NEH7110BUHP PMIC SeriesThe Nexperia power management integrated circuits (PMIC) series, including the NEH2000BYJ, NEH7100BUHP, and NEH7110BUHP, offers cutting-edge solutions for efficient energy harvesting in low-power applications. These PMICs are designed to harness energy from various sources, such as photovoltaic cells, and convert it into usable power for a wide range of devices. The NEH2000BYJ features a high-performance energy harvesting solution with maximum power point tracking (MPPT) technology, ensuring optimal energy conversion. The NEH7100BUHP and NEH7110BUHP are inductorless PMICs that provide additional functionalities like battery protection, USB charging, and low-dropout (LDO) regulation. These PMICs are ideal for applications requiring reliable and efficient power management, such as IoT devices, wearable technology, and remote sensors. With their compact design and robust performance, the Nexperia energy harvesting PMIC series is a versatile choice for modern energy harvesting needs.

Features
  • High-performance energy harvesting
  • MPPT technology
  • Inductorless design (NEH7100BUHP and NEH7110BUHP)
  • Battery protection
  • USB charging capability
  • Low-dropout (LDO) regulation
  • Wide input voltage range (0 V to 4.5 V)
  • Low supply current (625 nA for NEH2000BYJ)
  • Surface mount package (QFN-16 and HVQFN-28)
  • Operating temperature range: -40°C to +85°C
  • Compact design (3 mm x 3 mm for NEH2000BYJ)
  • Storage element protection
  • Load switch functionality
  • Optimized for indoor and outdoor PV cells
  • RoHS compliant
Applications
  • Internet of Things (IoT) devices
  • Wearable technology
  • Remote sensors
  • Environmental monitoring systems
  • Smart home devices
  • Medical devices
  • Wireless sensor networks
  • Portable electronics
  • Energy harvesting modules
  • Industrial automation
  • Agricultural monitoring systems
  • Smart meters
  • Asset tracking
  • Low-power consumer electronics
  • Renewable energy systems

NEH2000BYJ/NEH7100BUHP/NEH7110BUHP PMIC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
POWER MANAGEMENT ICSNEH2000BYJPOWER MANAGEMENT ICS4029 - Immediate$2.47Ver detalhes
INDUCTORLESS ENERGY HARVESTINGNEH7100BUHPINDUCTORLESS ENERGY HARVESTING0 - Immediate$2.83Ver detalhes
INDUCTORLESS ENERGY HARVESTINGNEH7110BUHPINDUCTORLESS ENERGY HARVESTING221 - Immediate$2.59Ver detalhes
Published: 2025-03-12