LV-A(T) Logic Solutions

Nexperia's LV-A and LV-AT standard logic family in TSSOP packages

Image of Nexperia's LV-A and LV-AT TSSOP Standard Logic Family Nexperia's LV-A(T) solutions offer low leakage for modular standby applications when powered down. The LV-A(T) portfolio consists of LV-A and LV-AT families and is comprised of more than 15 standard logic types, all with partial power-down support. The LV-A(T) family offers a typical 4.5 ns progagation delay, 20 µA standby current, and operates with low noise (VOL(p) < 0.8 V). All LV-A(T) products are available in industry-standard 14-pin or 20-pin leaded TSSOP packages, specified from -40°C to +125°C. These products are suitable for computing, printer, and smart TV applications.

Nexperia's LV-A types feature CMOS input levels while LV-AT types include low-input thresholds for TTL interfacing, enabling voltage translation. LV-A comprises standard logic 2-input gates as well as buffers, inverters, and transceivers with overvoltage tolerant Schmitt-trigger action inputs designed for CMOS interfaces. LV-AT comprises standard logic inverters, buffers, and transceivers with low-input threshold overvoltage tolerant Schmitt-trigger action inputs designed for TTL interfaces. LV-AT includes types with additional features such as open-drain outputs.

Features
  • Wide supply voltage range: 2.0 V to 5.5 V for LV-A and 4.5 V to 5.5 V for LV-AT
  • Partial power-down support (IOFF circuitry)
  • Low-noise operation: VOL(p) < 0.8 V
  • Full range of gates, buffers, inverters, and transceivers
  • Overvoltage-tolerant inputs
  • CMOS- or TTL-input variants and Schmitt-trigger options
  • Standard TSSOP14 and TSSOP20 packages
Applications
  • Medium- and low-speed applications
  • Standby and power-down applications
  • Computing peripherals, including printers
  • Home entertainment, including TV and STB

Interface - Analog Switches

ImagemNúmero de peça do fabricanteDescriçãoTensão - Alimentação, única (+V)Tempo de comutação (Ton, Toff) (máx.)Injeção de cargaAvailable QuantityPreçoVer detalhes
IC SW SPST-NOX4 10OHM 14TSSOP74LVC4066PW,112IC SW SPST-NOX4 10OHM 14TSSOP1,65V a 5,5V3,9ns, 5ns7,5pC0 - ImmediateSee Page for PricingVer detalhes
IC SW SPST-NOX4 35OHM 14TSSOP74LV4066PW,118IC SW SPST-NOX4 35OHM 14TSSOP1V a 6V16ns, 28ns-1496 - Immediate$0.31Ver detalhes
IC SW SPST-NOX4 10OHM 14TSSOP74LVC4066PW,118IC SW SPST-NOX4 10OHM 14TSSOP1,65V a 5,5V3,9ns, 5ns7,5pC11500 - Immediate$0.71Ver detalhes
IC SW SPST-NOX4 35OHM 14TSSOP74LV4066PW,112IC SW SPST-NOX4 35OHM 14TSSOP1V a 6V16ns, 28ns-0 - ImmediateSee Page for PricingVer detalhes

Logic - Buffers

ImagemNúmero de peça do fabricanteDescriçãoTipo de entradaTensão - AlimentaçãoTemperatura de operaçãoAvailable QuantityPreçoVer detalhes
IC BUFF 1.2V/3.6V 14-TSSOP74LVC125APW,112IC BUFF 1.2V/3.6V 14-TSSOP-1,2V a 3,6V-40°C a 125°C (TA)0 - ImmediateSee Page for PricingVer detalhes
IC BUFF 2.7V/3.6V 14-TSSOP74LVT125PW,112IC BUFF 2.7V/3.6V 14-TSSOP-2,7V a 3,6V-40°C a 85°C (TA)0 - ImmediateSee Page for PricingVer detalhes
IC BUFF 1.2V/5.5V 14-TSSOP74LVC07APW,118IC BUFF 1.2V/5.5V 14-TSSOP-1,2V a 5,5V-40°C a 125°C (TA)10 - Immediate$0.23Ver detalhes

Logic - Counters, Dividers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC BIN COUNTER DL 4BIT 14TSSOP74LV393PW,112IC BIN COUNTER DL 4BIT 14TSSOP0 - ImmediateSee Page for PricingVer detalhes
IC BIN COUNTER DL 4BIT 14TSSOP74LV393PW,118IC BIN COUNTER DL 4BIT 14TSSOP4 - Immediate$0.27Ver detalhes
IC BIN COUNTER DL 4BIT 14TSSOP74LV393PW-Q100JIC BIN COUNTER DL 4BIT 14TSSOP0 - Immediate$0.32Ver detalhes

Logic - Flip Flops

ImagemNúmero de peça do fabricanteDescriçãoTipo de disparadorCorrente - Saída nível alto, baixoCorrente - Quiescente (Iq)Available QuantityPreçoVer detalhes
IC FF D-TYPE DBL 1-BIT 14-TSSOP74LVC74APW,118IC FF D-TYPE DBL 1-BIT 14-TSSOPBorda positiva24mA, 24mA10 µA4833 - Immediate$0.23Ver detalhes
IC FF D-TYPE DBL 1-BIT 14-TSSOP74LV74PW,112IC FF D-TYPE DBL 1-BIT 14-TSSOPBorda positiva12mA, 12mA20 µA0 - ImmediateSee Page for PricingVer detalhes
IC FF D-TYPE DBL 1-BIT 14-TSSOP74LV74PW,118IC FF D-TYPE DBL 1-BIT 14-TSSOPBorda positiva12mA, 12mA80 µA715 - Immediate$0.29Ver detalhes
IC FF D-TYPE DBL 1-BIT 14-TSSOP74LVC74APW,112IC FF D-TYPE DBL 1-BIT 14-TSSOPBorda positiva24mA, 24mA10 µA0 - ImmediateSee Page for PricingVer detalhes

Logic - Gates and Inverters

ImagemNúmero de peça do fabricanteDescriçãoNível lógico - BaixoGrauAvailable QuantityPreçoVer detalhes
IC GATE AND 4CH 2-INP 14TSSOP74LVC08APW-Q100,11IC GATE AND 4CH 2-INP 14TSSOP0,12V a 0,8VAutomotivo2490 - Immediate$0.26Ver detalhes
IC GATE AND 3CH 3-INP 14TSSOP74LVC11PW,118IC GATE AND 3CH 3-INP 14TSSOP0,12V a 0,8VMontagem em superfície0 - Immediate$0.22Ver detalhes
IC INVERTER 6CH 1-INP 14TSSOP74LVC04APW,118IC INVERTER 6CH 1-INP 14TSSOP0,12V a 0,8VMontagem em superfície0 - Immediate$0.22Ver detalhes

Logic - Shift Registers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC SR PUSH-PULL 8BIT 14-TSSOP74LV164PW,118IC SR PUSH-PULL 8BIT 14-TSSOP2074 - Immediate$0.27Ver detalhes
IC SR PUSH-PULL 8BIT 14-TSSOP74LV164PW,112IC SR PUSH-PULL 8BIT 14-TSSOP0 - ImmediateSee Page for PricingVer detalhes
IC SR PUSH-PULL 8BIT 14-TSSOP74LV164PW-Q100JIC SR PUSH-PULL 8BIT 14-TSSOP0 - Immediate$0.14Ver detalhes
Published: 2019-06-27