LFPAK88 MOSFETs

Nexperia's MOSFETs offer up to 60% better space-saving efficiency compared to D²PAK

Image of Nexperia's LFPAK88 MOSFETProviding a true alternative to D²PAK, Nexperia’s LFPAK88 delivers industry-leading power density in an 8 mm x 8 mm footprint. Delivering two times higher continuous current rating, ultimate thermal performance and reliability, and up to 60% space-saving efficiency makes the LFPAK88 the MOSFET of choice for the most challenging of designs.

Features
  • Ultra-low RDS(ON): 40 V, 50 V, 55 V, 80 V, and 100 V versions
  • 8 mm x 8 mm footprint is 60% smaller than D2PAK
  • Solid copper-clip gives low electrical and thermal resistance and high ID max capability
  • 53 times the power-density compared to wire-bonded D2PAK
  • Advanced package design with reliability that exceeds two times AEC-Q101
  • ASFET types have best-in-class linear-mode (SOA) performance in hot-swap, inrush, surge protection, BMS, and efuse applications
Applications
  • Battery isolation
  • Battery-powered tools
  • e-fuse motor controls
  • Power supply equipment
  • Telecom infrastructures
  • Mobility and off-road traction such as e-bikes, e-scooters, and wheelchairs

LFPAK88 MOSFETs

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
MOSFET N-CH 40V 325A LFPAK88PSMN1R0-40SSHJMOSFET N-CH 40V 325A LFPAK88617 - Immediate$3.95Ver detalhes
PSMNR55-40SSH/SOT1235/LFPAK88PSMNR55-40SSHJPSMNR55-40SSH/SOT1235/LFPAK883085 - Immediate$7.93Ver detalhes
MOSFET N-CH 40V 425A LFPAK88PSMNR70-40SSHJMOSFET N-CH 40V 425A LFPAK883856 - Immediate$6.42Ver detalhes
PSMNR90-50SLH/SOT1235/LFPAK88PSMNR90-50SLHAXPSMNR90-50SLH/SOT1235/LFPAK883316 - Immediate$6.76Ver detalhes
PSMN1R5-50YLH/SOT1023/4 LEADSPSMN1R5-50YLHXPSMN1R5-50YLH/SOT1023/4 LEADS2643 - Immediate$4.60Ver detalhes
PSMN2R0-55YLH/SOT1023/4 LEADSPSMN2R0-55YLHXPSMN2R0-55YLH/SOT1023/4 LEADS18730 - Immediate$5.35Ver detalhes
Published: 2022-03-15