ESD Protection Diodes for 48 V EV Communications Networks
Nexperia diodes protect 48 V automotive data communications networks against electrostatic discharge (ESD) events
Nexperia ESD diodes are designed to protect 48 V automotive data communications networks against the destructive effects of electrostatic discharge (ESD) events. This portfolio of six robust AEC-Q101-qualified devices covers the required higher reverse working maximum voltage (VRWM) for increasingly common 48 V board nets. This saves PCB space and system cost while maintaining signal integrity even at higher data rates.
- Reverse stand-off voltage: VRWM = 54 V, 60 V, and 72 V
- Low capacitance: CD = 3.4 pF and 6 pF
- ESD protection up to 30 kV (contact discharge; C = 150 pF, R = 330 Ω)
- ISO 7637-2 pulse 3a/3b = -300 V/+300 V
- ISO 7637-2 pulse 2a = +90 V, +95 V, and +100 V
- Qualified according to AEC-Q101 and recommended for use in automotive applications
- ESD protection for in-vehicle network lines in automotive environments
- Designed for use in electric and hybrid vehicles with 48 V board net
- CAN/CAN-FD
- FlexRay
- SENT
ESD Protection Diodes for 48 V EV Communications Networks
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | PESD2CANFD72VT-QR | PESD2CANFD72VT-Q/SOT23/TO-236A | 2988 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | PESD2CANFD72LT-QR | PESD2CANFD72LT-Q/SOT23/TO-236A | 74 - Immediate | $0.47 | Ver detalhes |
![]() | ![]() | PESD2CANFD60VT-QR | PESD2CANFD60VT-Q/SOT23/TO-236A | 3010 - Immediate | $0.48 | Ver detalhes |
![]() | ![]() | PESD2CANFD60LT-QR | PESD2CANFD60LT-Q/SOT23/TO-236A | 3030 - Immediate | $0.49 | Ver detalhes |
![]() | ![]() | PESD2CANFD54VT-QR | PESD2CANFD54VT-Q/SOT23/TO-236A | 0 - Immediate | $0.46 | Ver detalhes |
![]() | ![]() | PESD2CANFD54LT-QR | PESD2CANFD54LT-Q/SOT23/TO-236A | 3945 - Immediate | $0.48 | Ver detalhes |