Battery Life Booster ICs
Nexperia’s coin cell battery life boosters with adaptive power optimization are ideally suited for low-power applications
Nexperia’s battery life-boosting ICs are designed to extend the life of a typical lithium coin cell battery by up to an order of magnitude (10x) while also increasing its peak output current capability by up to 25x. Extending a coin cell battery’s working life significantly reduces battery waste in low-power Internet of Things (IoT) and other portable applications while making coin cells a viable power source for applications that could previously only operate from AA- or AAA-type batteries. Nexperia battery booster ICs are ideally suited for low-power applications such as low-power Wi-Fi, LoRaWAN®, Sigfox™, LTE-M1, and NB-IoT transceivers that are powered by CR2032 and CR2025 lithium coin cells which have high energy density and long shelf life.
- Programmable constant battery load current: 2 mA to 16 mA
- Protection against battery voltage dips (brown-out)
- Pulse output current: 150 mA
- Regulated programmable output voltage: 1.8 V to 3.6 V
- Low output voltage ripple
- Ultra-low standby current: <20 nA
- Typical conversion efficiency of 90% with adaptive optimization
- Integrated fuel gauge
- Integrated balancing circuit
- One auxiliary regulated output pin
- Small 16-pin lead-free package (SOT763-1/DHVQFN16: 2.5 mm × 3.5 mm × 0.85 mm)
- Specified from -40°C to +85°C
- Battery-powered wireless microcontroller applications: Bluetooth®, LoRaWAN, Sigfox, LTE-M, NB-IoT, and ZigBee
- Industrial: temperature, occupancy, e-metering, electronic shelf labels, asset tracking, and irrigation monitoring
- Consumer/wearables: Location tags, heart rate monitors, and blood glucose meters
Battery Life Booster ICs
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | NBM7100ABQX | Coin cell battery life booster | 2640 - Immediate | $1.80 | Ver detalhes |
![]() | ![]() | NBM7100BBQX | Coin cell battery life booster | 2952 - Immediate | $1.80 | Ver detalhes |
![]() | ![]() | NBM5100ABQX | Coin cell battery life booster | 5982 - Immediate | $1.80 | Ver detalhes |
![]() | ![]() | NBM5100BBQX | Coin cell battery life booster | 2947 - Immediate | $1.80 | Ver detalhes |
![]() | ![]() | NEVB-NBM5100A-01UL | NBM5100 BATTERY LIFE BOOSTER EVA | 0 - Immediate | $161.37 | Ver detalhes |
![]() | ![]() | NEVB-NBM7100A-01UL | NBM7100 BATTERY LIFE BOOSTER EVA | 0 - Immediate | See Page for Pricing | Ver detalhes |